Datasheets
SN74LS322AN by:
Texas Instruments
Freescale Semiconductor
Hongxing Electrical Ltd
Motorola Mobility LLC
Motorola Semiconductor Products
Rochester Electronics LLC
Texas Instruments
Not Found

8-Bit Shift Registers With Sign Extend 20-PDIP 0 to 70

Part Details for SN74LS322AN by Texas Instruments

Results Overview of SN74LS322AN by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

SN74LS322AN Information

SN74LS322AN by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

Price & Stock for SN74LS322AN

Part # Distributor Description Stock Price Buy
Bristol Electronics   210
RFQ
Quest Components IC,SHIFT REGISTER,LS-TTL,DIP,20PIN,PLASTIC 70
  • 1 $1.5000
  • 13 $0.9000
  • 57 $0.7000
$0.7000 / $1.5000 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 64
  • 1 $0.7700
  • 100 $0.5800
  • 1,000 $0.5000
$0.5000 / $0.7700 Buy Now

Part Details for SN74LS322AN

SN74LS322AN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74LS322AN Part Data Attributes

SN74LS322AN Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74LS322AN Texas Instruments 8-Bit Shift Registers With Sign Extend 20-PDIP 0 to 70
Select a part to compare:
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description DIP-20
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Additional Feature COMMON I/O PINS; SIGN EXTEND FUNCTION; TOTEMPOLE SERIAL SHIFT RIGHT OUTPUT
Count Direction RIGHT
Family LS
JESD-30 Code R-PDIP-T20
Length 24.325 mm
Load Capacitance (CL) 15 pF
Logic IC Type PARALLEL IN PARALLEL OUT
Max Frequency@Nom-Sup 20000000 Hz
Number of Bits 8
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 60 mA
Propagation Delay (tpd) 35 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE
Width 7.62 mm
fmax-Min 35 MHz

Alternate Parts for SN74LS322AN

This table gives cross-reference parts and alternative options found for SN74LS322AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS322AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SN74LS322AND Motorola Semiconductor Products Check for Price Parallel In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PDIP20, 738-01 SN74LS322AN vs SN74LS322AND
SN74LS322AN Motorola Semiconductor Products Check for Price Parallel In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PDIP20, 738-03 SN74LS322AN vs SN74LS322AN
DM54LS322J Texas Instruments Check for Price LS SERIES, 8-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 SN74LS322AN vs DM54LS322J
AM25LS22DC AMD Check for Price Parallel In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP20, HERMETIC SEALED, CERDIP-20 SN74LS322AN vs AM25LS22DC
SN74LS322AJS Motorola Semiconductor Products Check for Price Parallel In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP20, CERAMIC, DIP-20 SN74LS322AN vs SN74LS322AJS
Part Number Manufacturer Composite Price Description Compare
SN74LS322AN Motorola Mobility LLC Check for Price LS SERIES, 8-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP20, 738-03 SN74LS322AN vs SN74LS322AN
SN74LS322AN Rochester Electronics LLC Check for Price Parallel In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PDIP20 SN74LS322AN vs SN74LS322AN
SN74LS322ANDS Motorola Mobility LLC Check for Price LS SERIES, 8-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP20, 738-01 SN74LS322AN vs SN74LS322ANDS
SN74LS322AJDS Motorola Semiconductor Products Check for Price Parallel In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP20, CERAMIC, DIP-20 SN74LS322AN vs SN74LS322AJDS
AM25LS22PC AMD Check for Price Parallel In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PDIP20, PLASTIC, DIP-20 SN74LS322AN vs AM25LS22PC
SN74LS322ANS Motorola Mobility LLC Check for Price LS SERIES, 8-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP20, 738-01 SN74LS322AN vs SN74LS322ANS
AM25LS22DMB AMD Check for Price Parallel In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP20, HERMETIC SEALED, CERDIP-20 SN74LS322AN vs AM25LS22DMB
AM25LS22DC Rochester Electronics LLC Check for Price Parallel In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP20, HERMETIC SEALED, CERDIP-20 SN74LS322AN vs AM25LS22DC
SN74LS322AJD Motorola Mobility LLC Check for Price LS SERIES, 8-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 SN74LS322AN vs SN74LS322AJD
AM25LS22PC Rochester Electronics LLC Check for Price Parallel In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PDIP20, PLASTIC, DIP-20 SN74LS322AN vs AM25LS22PC

SN74LS322AN Related Parts

SN74LS322AN Frequently Asked Questions (FAQ)

  • The maximum operating frequency of the SN74LS322AN is typically around 30-40 MHz, but it can vary depending on the specific application and operating conditions.

  • It is recommended to power up the VCC pin before the input signals, and power down the VCC pin after the input signals. This ensures that the device is properly initialized and avoids any potential latch-up or damage.

  • The recommended operating voltage range for the SN74LS322AN is 4.75V to 5.25V, with a typical operating voltage of 5V.

  • The SN74LS322AN requires proper termination to prevent signal reflections and ensure reliable operation. This can be achieved by using a termination resistor (e.g. 50 ohms) at the output of the device, and/or using a transmission line with a characteristic impedance of 50 ohms.

  • The maximum current that the SN74LS322AN can sink or source is typically around 20-30 mA, depending on the specific output pin and operating conditions.