Part Details for SN74LS313N by Texas Instruments
Overview of SN74LS313N by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LS313N
SN74LS313N CAD Models
SN74LS313N Part Data Attributes
|
SN74LS313N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS313N
Texas Instruments
IC IC,SRAM,16X12,LS-TTL,DIP,20PIN,PLASTIC, Static RAM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
JESD-30 Code | R-PDIP-T20 | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 12 | |
Number of Terminals | 20 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16X12 | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SN74LS313N
This table gives cross-reference parts and alternative options found for SN74LS313N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS313N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
54F213DMQB | Fairchild Semiconductor Corporation | Check for Price | Standard SRAM, 16X12, 28ns, CMOS, CDIP20, CERAMIC, DIP-20 | SN74LS313N vs 54F213DMQB |
54F213SDMQB | Fairchild Semiconductor Corporation | Check for Price | Standard SRAM, 16X12, 28ns, CMOS, CDIP20, SLIM, CERAMIC, DIP-20 | SN74LS313N vs 54F213SDMQB |
54F213DM | Fairchild Semiconductor Corporation | Check for Price | Standard SRAM, 16X12, 28ns, CMOS, CDIP20, CERAMIC, DIP-20 | SN74LS313N vs 54F213DM |
74F213DC | Fairchild Semiconductor Corporation | Check for Price | Standard SRAM, 16X12, 28ns, CMOS, CDIP20, CERAMIC, DIP-20 | SN74LS313N vs 74F213DC |
74F213SPCQR | Fairchild Semiconductor Corporation | Check for Price | Standard SRAM, 16X12, 28ns, CMOS, PDIP20, SLIM, PLASTIC, DIP-20 | SN74LS313N vs 74F213SPCQR |
74F213PC | Fairchild Semiconductor Corporation | Check for Price | Standard SRAM, 16X12, 28ns, CMOS, PDIP20, PLASTIC, DIP-20 | SN74LS313N vs 74F213PC |