Part Details for SN74LS280NDS by Motorola Semiconductor Products
Overview of SN74LS280NDS by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74LS280NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,PARITY GENERATOR/CHECKER,LS-TTL,DIP,14PIN,PLASTIC | 243 |
|
$1.2500 / $2.5000 | Buy Now |
Part Details for SN74LS280NDS
SN74LS280NDS CAD Models
SN74LS280NDS Part Data Attributes
|
SN74LS280NDS
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
SN74LS280NDS
Motorola Semiconductor Products
Parity Generator/Checker, LS Series, 9-Bit, Complementary Output, TTL, PDIP14, PLASTIC PACKAGE-14
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ODD/EVEN PARITY GENERATOR | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74LS280NDS
This table gives cross-reference parts and alternative options found for SN74LS280NDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS280NDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T74LS280D1 | STMicroelectronics | Check for Price | LS SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | SN74LS280NDS vs T74LS280D1 |
SN74LS280JS | Motorola Semiconductor Products | Check for Price | Parity Generator/Checker, LS Series, 9-Bit, Complementary Output, TTL, CDIP14, CERAMIC, DIP-14 | SN74LS280NDS vs SN74LS280JS |
GD74LS280J | Goldstar Electron Co Ltd | Check for Price | Parity Generator/Checker, LS Series, 9-Bit, Complementary Output, TTL, CDIP14, | SN74LS280NDS vs GD74LS280J |
SN54LS280J | Motorola Mobility LLC | Check for Price | LS SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, 632-08 | SN74LS280NDS vs SN54LS280J |
DV74LS280N | avg Semiconductors | Check for Price | Parity Generator/Checker, LS Series, 9-Bit, Complementary Output, TTL, PDIP14, PLASTIC, DIP-14 | SN74LS280NDS vs DV74LS280N |
M38510/32901BCX | Texas Instruments | Check for Price | LS SERIES, 9-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, CDIP14, CERAMIC, DIP-14 | SN74LS280NDS vs M38510/32901BCX |
GD54LS280J | Goldstar Electron Co Ltd | Check for Price | Parity Generator/Checker, LS Series, 9-Bit, Complementary Output, TTL, CDIP14, | SN74LS280NDS vs GD54LS280J |
SN74LS280J | Texas Instruments | Check for Price | 9-bit odd/even parity generators / checkers 14-CDIP 0 to 70 | SN74LS280NDS vs SN74LS280J |
SN54LS280J | Motorola Semiconductor Products | Check for Price | Parity Generator/Checker, LS Series, 9-Bit, Complementary Output, TTL, CDIP14, 632-08 | SN74LS280NDS vs SN54LS280J |
SN74LS280NDS | Motorola Mobility LLC | Check for Price | LS SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC PACKAGE-14 | SN74LS280NDS vs SN74LS280NDS |