Part Details for SN74LS27DR2 by Motorola Semiconductor Products
Overview of SN74LS27DR2 by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for SN74LS27DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, 3 3-Input NOR, LS-TTL, 14 Pin, Plastic, SOP | 3447 |
|
$0.0650 / $0.2000 | Buy Now |
Part Details for SN74LS27DR2
SN74LS27DR2 CAD Models
SN74LS27DR2 Part Data Attributes
|
SN74LS27DR2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
SN74LS27DR2
Motorola Semiconductor Products
NOR Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14, PLASTIC, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, SOIC-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 6.8 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SN74LS27DR2
This table gives cross-reference parts and alternative options found for SN74LS27DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS27DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LS27RP-EL | NOR Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14, FP-14DN | Hitachi Ltd | SN74LS27DR2 vs HD74LS27RP-EL |
HD74LS27RP | LS SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | SN74LS27DR2 vs HD74LS27RP |
SN74LS27D | NOR Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14, SOIC-14 | Motorola Semiconductor Products | SN74LS27DR2 vs SN74LS27D |
SN74LS27DR2 | LS SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | SN74LS27DR2 vs SN74LS27DR2 |
DM74LS27MX | LS SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, PLASTIC, SOP-14 | Texas Instruments | SN74LS27DR2 vs DM74LS27MX |