Part Details for SN74LS260DR2 by onsemi
Overview of SN74LS260DR2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for SN74LS260DR2
SN74LS260DR2 CAD Models
SN74LS260DR2 Part Data Attributes
|
SN74LS260DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
SN74LS260DR2
onsemi
LS SERIES, DUAL 5-INPUT NOR GATE, PDSO14, PLASTIC, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 2 | |
Number of Inputs | 5 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 5.5 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SN74LS260DR2
This table gives cross-reference parts and alternative options found for SN74LS260DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS260DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T74LS260M1 | LS SERIES, DUAL 5-INPUT NOR GATE, PDSO14, MICRO, SO-14 | STMicroelectronics | SN74LS260DR2 vs T74LS260M1 |
DM74LS260M | LS SERIES, DUAL 5-INPUT NOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | SN74LS260DR2 vs DM74LS260M |
N74LS260D | NOR Gate, LS Series, 2-Func, 5-Input, TTL, PDSO14 | YAGEO Corporation | SN74LS260DR2 vs N74LS260D |
SN74LS260D | LS SERIES, DUAL 5-INPUT NOR GATE, PDSO14, PLASTIC, SOIC-14 | onsemi | SN74LS260DR2 vs SN74LS260D |
DM74LS260MX | LS SERIES, DUAL 5-INPUT NOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | SN74LS260DR2 vs DM74LS260MX |
DM74LS260M | NOR Gate, LS Series, 2-Func, 5-Input, TTL, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Rochester Electronics LLC | SN74LS260DR2 vs DM74LS260M |