Part Details for SN74LS259BDE4 by Texas Instruments
Overview of SN74LS259BDE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Part Details for SN74LS259BDE4
SN74LS259BDE4 CAD Models
SN74LS259BDE4 Part Data Attributes
|
SN74LS259BDE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS259BDE4
Texas Instruments
LS SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, SO-16
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH | |
Family | LS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | D LATCH | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 36 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | LOW LEVEL | |
Width | 3.9 mm |
Alternate Parts for SN74LS259BDE4
This table gives cross-reference parts and alternative options found for SN74LS259BDE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS259BDE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74LS259D | D Latch, LS Series, 1-Func, Low Level Triggered, 1-Bit, True Output, TTL, PDSO16, PLASTIC, SOP-16 | Signetics | SN74LS259BDE4 vs N74LS259D |
SN74LS259BDRE4 | LS SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, SO-16 | Texas Instruments | SN74LS259BDE4 vs SN74LS259BDRE4 |
SN74LS259D | LS SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | onsemi | SN74LS259BDE4 vs SN74LS259D |
HD74LS259RP-E | LS SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, FP-16DN | Renesas Electronics Corporation | SN74LS259BDE4 vs HD74LS259RP-E |
HD74LS259RP | LS SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, FP-16DN | Renesas Electronics Corporation | SN74LS259BDE4 vs HD74LS259RP |
N74LS259D | D Latch, LS Series, 1-Func, Low Level Triggered, 1-Bit, True Output, TTL, PDSO16, | YAGEO Corporation | SN74LS259BDE4 vs N74LS259D |
HD74LS259RPEL | LS SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, 3.95 X 9.90 MM, 1.27 MM PITCH, PLASTIC, SOP-16 | Renesas Electronics Corporation | SN74LS259BDE4 vs HD74LS259RPEL |
SN74LS259BDG4 | Octal addressable latches 16-SOIC 0 to 70 | Texas Instruments | SN74LS259BDE4 vs SN74LS259BDG4 |
SN74LS259DR2 | LS SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | onsemi | SN74LS259BDE4 vs SN74LS259DR2 |