-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS257BD by Texas Instruments is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-33982-5-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
660 In Stock |
|
$0.5340 / $1.0400 | Buy Now |
DISTI #
86287897
|
Verical | Multiplexer 1-Element Bipolar 3-ST 8-IN 16-Pin SOIC Tube RoHS: Compliant Min Qty: 684 Package Multiple: 1 Date Code: 0001 | Americas - 45000 |
|
$0.5180 / $0.5484 | Buy Now |
DISTI #
86289575
|
Verical | Multiplexer 1-Element Bipolar 3-ST 8-IN 16-Pin SOIC Tube RoHS: Compliant Min Qty: 684 Package Multiple: 1 Date Code: 1001 | Americas - 9400 |
|
$0.5180 / $0.5484 | Buy Now |
DISTI #
86289624
|
Verical | Multiplexer 1-Element Bipolar 3-ST 8-IN 16-Pin SOIC Tube RoHS: Compliant Min Qty: 684 Package Multiple: 1 Date Code: 1501 | Americas - 8680 |
|
$0.5180 / $0.5484 | Buy Now |
DISTI #
86289508
|
Verical | Multiplexer 1-Element Bipolar 3-ST 8-IN 16-Pin SOIC Tube RoHS: Compliant Min Qty: 684 Package Multiple: 1 Date Code: 0601 | Americas - 3801 |
|
$0.5180 / $0.5484 | Buy Now |
DISTI #
86284528
|
Verical | Multiplexer 1-Element Bipolar 3-ST 8-IN 16-Pin SOIC Tube RoHS: Compliant Min Qty: 684 Package Multiple: 1 Date Code: 9701 | Americas - 2600 |
|
$0.5180 / $0.5484 | Buy Now |
DISTI #
86285109
|
Verical | Multiplexer 1-Element Bipolar 3-ST 8-IN 16-Pin SOIC Tube RoHS: Compliant Min Qty: 684 Package Multiple: 1 Date Code: 9901 | Americas - 2000 |
|
$0.5180 / $0.5484 | Buy Now |
DISTI #
86284293
|
Verical | Multiplexer 1-Element Bipolar 3-ST 8-IN 16-Pin SOIC Tube RoHS: Compliant Min Qty: 684 Package Multiple: 1 Date Code: 0701 | Americas - 1454 |
|
$0.5180 / $0.5484 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 1468 |
|
$0.2625 / $0.9375 | Buy Now |
|
Quest Components | IC,LOGIC MUX,QUAD,2-INPUT,LS-TTL,SOP,16PIN,PLASTIC | 2300 |
|
$0.3589 / $0.9789 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LS257BD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS257BD
Texas Instruments
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SOIC 0 to 70
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 18 mA | |
Prop. Delay@Nom-Sup | 21 ns | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74LS257BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS257BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HD74LS257RP-EL | Hitachi Ltd | Check for Price | Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16, FP-16DN | SN74LS257BD vs HD74LS257RP-EL |
HD74LS257RP | Renesas Electronics Corporation | Check for Price | LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, FP-16DN | SN74LS257BD vs HD74LS257RP |
DM74LS257BM | Fairchild Semiconductor Corporation | Check for Price | Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | SN74LS257BD vs DM74LS257BM |
SN74LS257BDG4 | Texas Instruments | Check for Price | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SOIC 0 to 70 | SN74LS257BD vs SN74LS257BDG4 |
HD74LS257RP | Hitachi Ltd | Check for Price | Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16, FP-16DN | SN74LS257BD vs HD74LS257RP |