Part Details for SN74LS243NE4 by Texas Instruments
Results Overview of SN74LS243NE4 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS243NE4 Information
SN74LS243NE4 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LS243NE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74LS243NE4-ND
|
DigiKey | QUAD BUS TRANSCEIVERS 14-PDIP 0 Min Qty: 375 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.6328 | Buy Now |
DISTI #
595-SN74LS243NE4
|
Mouser Electronics | Bus Transceivers Quad bus transceiver ALT 595-SN74LS243N RoHS: Compliant | 159 |
|
$2.1700 / $5.5800 | Buy Now |
|
Quest Components | BUS TRANSCEIVER, LS SERIES, 4-FUNC, 4-BIT, TRUE OUTPUT, TTL, PDIP14 | 570 |
|
$1.7010 / $4.2525 | Buy Now |
Part Details for SN74LS243NE4
SN74LS243NE4 CAD Models
SN74LS243NE4 Part Data Attributes
|
SN74LS243NE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS243NE4
Texas Instruments
Quad bus transceivers 14-PDIP 0 to 70
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 54 mA | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74LS243NE4
This table gives cross-reference parts and alternative options found for SN74LS243NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS243NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MM74HC243J | Texas Instruments | Check for Price | HC/UH SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, CDIP14, DIP-14 | SN74LS243NE4 vs MM74HC243J |
SN74LS243J | Motorola Semiconductor Products | Check for Price | Bus Driver/Transceiver, 1-Func, 4-Bit, True Output, TTL, CDIP14, | SN74LS243NE4 vs SN74LS243J |
SN54LS243J | Motorola Semiconductor Products | Check for Price | Bus Transceiver, LS Series, 1-Func, 4-Bit, True Output, TTL, CDIP14, CERAMIC, DIP-14 | SN74LS243NE4 vs SN54LS243J |
5962-8409001CA | Harris Semiconductor | Check for Price | Bus Transceiver, HC/UH Series, 1-Func, 4-Bit, True Output, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | SN74LS243NE4 vs 5962-8409001CA |
SN54LS243J | Motorola Mobility LLC | Check for Price | LS SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | SN74LS243NE4 vs SN54LS243J |
SN74LS243NDS | Motorola Semiconductor Products | Check for Price | Bus Transceiver, LS Series, 1-Func, 4-Bit, True Output, TTL, PDIP14, 646-05 | SN74LS243NE4 vs SN74LS243NDS |
SN74LS243NTB | AMD | Check for Price | Bus Driver/Transceiver, 1-Func, 4-Bit, True Output, TTL, PDIP14, | SN74LS243NE4 vs SN74LS243NTB |
SN54LS243JD | Motorola Mobility LLC | Check for Price | LS SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | SN74LS243NE4 vs SN54LS243JD |