Part Details for SN74LS240DWR2 by onsemi
Overview of SN74LS240DWR2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for SN74LS240DWR2
SN74LS240DWR2 CAD Models
SN74LS240DWR2 Part Data Attributes
|
SN74LS240DWR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
SN74LS240DWR2
onsemi
LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | LS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SN74LS240DWR2
This table gives cross-reference parts and alternative options found for SN74LS240DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS240DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS240DWR | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO20, GREEN, PLASTIC, SOIC-20 | Rochester Electronics LLC | SN74LS240DWR2 vs SN74LS240DWR |
SN74LS240DWRG4 | LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74LS240DWR2 vs SN74LS240DWRG4 |
HD74LS240RP | Octal Buffers / Line Drivers / Line Receivers (inverted three-state outputs), , / | Renesas Electronics Corporation | SN74LS240DWR2 vs HD74LS240RP |
SN74LS240DWG4 | 8-ch, 4.75-V to 5.25-V bipolar inverters with 3-state outputs 20-SOIC 0 to 70 | Texas Instruments | SN74LS240DWR2 vs SN74LS240DWG4 |
SN74LS240DWR | 8-ch, 4.75-V to 5.25-V bipolar inverters with 3-state outputs 20-SOIC 0 to 70 | Texas Instruments | SN74LS240DWR2 vs SN74LS240DWR |
SN74LS240DWRE4 | Octal buffers and line drivers 20-SOIC 0 to 70 | Texas Instruments | SN74LS240DWR2 vs SN74LS240DWRE4 |
DV74LS240D | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO20, PLASTIC, SOP-20 | avg Semiconductors | SN74LS240DWR2 vs DV74LS240D |
N74LS240D | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO20, | YAGEO Corporation | SN74LS240DWR2 vs N74LS240D |
N74LS240D | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO20, | Signetics | SN74LS240DWR2 vs N74LS240D |
DM74LS240WMX | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | SN74LS240DWR2 vs DM74LS240WMX |