Part Details for SN74LS240DW by onsemi
Overview of SN74LS240DW by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for SN74LS240DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, SOP | 208 |
|
$0.2415 / $0.8050 | Buy Now |
|
Rochester Electronics | SN74LS240 Octal buffers and line drivers RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 31 |
|
$0.4649 / $0.5469 | Buy Now |
Part Details for SN74LS240DW
SN74LS240DW CAD Models
SN74LS240DW Part Data Attributes
|
SN74LS240DW
onsemi
Buy Now
Datasheet
|
Compare Parts:
SN74LS240DW
onsemi
LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | LS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SN74LS240DW
This table gives cross-reference parts and alternative options found for SN74LS240DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS240DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LS240RP | Octal Buffers / Line Drivers / Line Receivers (inverted three-state outputs), , / | Renesas Electronics Corporation | SN74LS240DW vs HD74LS240RP |
HD74LS240RPEL | LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 7.5 X 12.8 MM, 1.27 PITCH, PLASTIC, SOP-20 | Renesas Electronics Corporation | SN74LS240DW vs HD74LS240RPEL |
DM74LS240WMX | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | SN74LS240DW vs DM74LS240WMX |
N74LS240D | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO20, | YAGEO Corporation | SN74LS240DW vs N74LS240D |
SN74LS240DWR2 | LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 | onsemi | SN74LS240DW vs SN74LS240DWR2 |
SN74LS240DW | 8-ch, 4.75-V to 5.25-V bipolar inverters with 3-state outputs 20-SOIC 0 to 70 | Texas Instruments | SN74LS240DW vs SN74LS240DW |
N74LS240D | IC LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | SN74LS240DW vs N74LS240D |
SN74LS240DWR | 8-ch, 4.75-V to 5.25-V bipolar inverters with 3-state outputs 20-SOIC 0 to 70 | Texas Instruments | SN74LS240DW vs SN74LS240DWR |