Part Details for SN74LS20DR2 by Motorola Mobility LLC
Overview of SN74LS20DR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LS20DR2
SN74LS20DR2 CAD Models
SN74LS20DR2 Part Data Attributes
|
SN74LS20DR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN74LS20DR2
Motorola Mobility LLC
LS SERIES, DUAL 4-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 2.2 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SN74LS20DR2
This table gives cross-reference parts and alternative options found for SN74LS20DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS20DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS20D | LS SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | SN74LS20DR2 vs SN74LS20D |
SN74AS20DR | AS SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SO-14 | Texas Instruments | SN74LS20DR2 vs SN74AS20DR |
SN74LS20DE4 | Dual 4-input positive-NAND gates 14-SOIC 0 to 70 | Texas Instruments | SN74LS20DR2 vs SN74LS20DE4 |
SN74LS20DR | 2-ch, 4-input, 4.75-V to 5.25-V bipolar NAND gates 14-SOIC 0 to 70 | Texas Instruments | SN74LS20DR2 vs SN74LS20DR |
SN74LS20D | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | SN74LS20DR2 vs SN74LS20D |
SN74LS20DRG4 | LS SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN74LS20DR2 vs SN74LS20DRG4 |
SN74F20DRE4 | 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOIC 0 to 70 | Texas Instruments | SN74LS20DR2 vs SN74F20DRE4 |
SN74F20D3 | IC,LOGIC GATE,DUAL 4-INPUT NAND,F-TTL,SOP,14PIN,PLASTIC | Texas Instruments | SN74LS20DR2 vs SN74F20D3 |
SN74AS20D | 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOIC 0 to 70 | Texas Instruments | SN74LS20DR2 vs SN74AS20D |
SN74HC20DRG4 | Dual 4-Input Positive-NAND Gates 14-SOIC -40 to 85 | Texas Instruments | SN74LS20DR2 vs SN74HC20DRG4 |