Part Details for SN74LS194AD by onsemi
Overview of SN74LS194AD by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LS194AD | Texas Instruments | Bidirectional universal shift registers 16-SOIC 0 to 70 |
Part Details for SN74LS194AD
SN74LS194AD CAD Models
SN74LS194AD Part Data Attributes
|
SN74LS194AD
onsemi
Buy Now
Datasheet
|
Compare Parts:
SN74LS194AD
onsemi
LS SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HOLD MODE | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Propagation Delay (tpd) | 26 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 25 MHz |
Alternate Parts for SN74LS194AD
This table gives cross-reference parts and alternative options found for SN74LS194AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS194AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LS194ARP-EL | Parallel In Parallel Out, LS Series, PDSO16, FP-16DN | Hitachi Ltd | SN74LS194AD vs HD74LS194ARP-EL |
N74LS195AD | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, PDSO16 | YAGEO Corporation | SN74LS194AD vs N74LS195AD |
SN74LS195ADR | Shift registers with J-/K serial inputs 16-SOIC 0 to 70 | Texas Instruments | SN74LS194AD vs SN74LS195ADR |
HD74LS194ARP | LS SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, FP-16DN | Renesas Electronics Corporation | SN74LS194AD vs HD74LS194ARP |
SN74LS194ADR2 | Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | SN74LS194AD vs SN74LS194ADR2 |
N74LS195AD | IC PARALLEL IN PARALLEL OUT SHIFT REGISTER, PDSO16, Shift Register | NXP Semiconductors | SN74LS194AD vs N74LS195AD |
HD74LS195ARP-EL | LS SERIES, PARALLEL IN PARALLEL OUT SHIFT REGISTER, PDSO16, FP-16DN | Renesas Electronics Corporation | SN74LS194AD vs HD74LS195ARP-EL |
SN74LS195AD | Shift registers with J-/K serial inputs 16-SOIC 0 to 70 | Texas Instruments | SN74LS194AD vs SN74LS195AD |
SN74LS194ADR | LS SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | SN74LS194AD vs SN74LS194ADR |
N74LS194AD | Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, PDSO16, PLASTIC, SOP-16 | Signetics | SN74LS194AD vs N74LS194AD |