Part Details for SN74LS183DR by Texas Instruments
Overview of SN74LS183DR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LS183DR
SN74LS183DR CAD Models
SN74LS183DR Part Data Attributes:
|
SN74LS183DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS183DR
Texas Instruments
LS SERIES, 1-BIT ADDER/SUBTRACTOR, PDSO14, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FULL ADDER | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 17 mA | |
Propagation Delay (tpd) | 33 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SN74LS183DR
This table gives cross-reference parts and alternative options found for SN74LS183DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS183DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCS283HMSR | HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, UUC16, DIE-16 | Intersil Corporation | SN74LS183DR vs HCS283HMSR |
AM25LS381PCB | Arithmetic Logic Unit, TTL/H/L Series, 4-Bit, TTL, PDIP20, PLASTIC, DIP-20 | AMD | SN74LS183DR vs AM25LS381PCB |
MM54HC85E | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN74LS183DR vs MM54HC85E |
IDT74FCT182E | Look-Ahead Carry Generator, FCT Series, 4-Bit, CMOS, CDFP16, CERPACK-16 | Integrated Device Technology Inc | SN74LS183DR vs IDT74FCT182E |
DM54LS83AJ/883 | IC LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, CERAMIC, DIP-16, Arithmetic Circuit | National Semiconductor Corporation | SN74LS183DR vs DM54LS83AJ/883 |
P74FCT480AD | Parity Generator/Checker, FCT Series, 8-Bit, True Output, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24 | Pyramid Semiconductor Corporation | SN74LS183DR vs P74FCT480AD |
8415101RA | 8-Bit Identity/Magnitude Comparators 20-CDIP -55 to 125 | Texas Instruments | SN74LS183DR vs 8415101RA |
P74FCT480BL | Parity Generator/Checker, FCT Series, 8-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 | Pyramid Semiconductor Corporation | SN74LS183DR vs P74FCT480BL |
SN74LS685J | LS SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, CDIP20 | Texas Instruments | SN74LS183DR vs SN74LS685J |
CD74HC181M96 | Arithmetic Logic Unit, HC/UH Series, 4-Bit, CMOS, PDSO24 | Harris Semiconductor | SN74LS183DR vs CD74HC181M96 |