-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous 4-Bit Up/Down Binary Counters 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1135
|
Newark | Logic, Sync 4Bit Up/Dn Cntr, 16Dip, Logic Family/Base Number:74Ls169, Counter Type:Binary, Up/Down, Clock Frequency:35Mhz, Count Maximum:15, Logic Case Style:Dip, No. Of Pins:16Pins, Supply Voltage Min:4.75V, Supply Voltage Rohs Compliant: Yes |Texas Instruments SN74LS169BN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$2.2800 / $3.1300 | Buy Now |
DISTI #
2156-SN74LS169BN-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
30056 In Stock |
|
$1.2400 | Buy Now |
DISTI #
296-3663-5-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
317 In Stock |
|
$1.1570 / $2.2900 | Buy Now |
DISTI #
595-SN74LS169BN
|
Mouser Electronics | Counter ICs Synch 4-Bit Up/Down Binary Counter RoHS: Compliant | 307 |
|
$1.1800 / $2.5700 | Buy Now |
DISTI #
J56:1989_00102848
|
Arrow Electronics | Counter Single 4-Bit Sync Binary UP/Down 16-Pin PDIP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks Date Code: 1916 | Europe - 175 |
|
$0.9926 / $1.0492 | Buy Now |
|
Bristol Electronics | 907 |
|
RFQ | ||
|
Bristol Electronics | 576 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 6 | 30 |
|
$0.6094 / $0.9375 | Buy Now |
|
Quest Components | Counter, Up/Down, 4 Bit Binary, 16 Pin, Plastic, DIP | 714 |
|
$1.3200 / $3.2000 | Buy Now |
|
Quest Components | Counter, Up/Down, 4 Bit Binary, 16 Pin, Plastic, DIP | 437 |
|
$1.4817 / $3.5920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LS169BN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS169BN
Texas Instruments
Synchronous 4-Bit Up/Down Binary Counters 16-PDIP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TCO OUTPUT | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.024 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 45 mA | |
Prop. Delay@Nom-Sup | 40 ns | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 20 MHz |
This table gives cross-reference parts and alternative options found for SN74LS169BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS169BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54LS169J | IC,COUNTER,UP/DOWN,4-BIT BINARY,LS-TTL,DIP,16PIN,CERAMIC | Texas Instruments | SN74LS169BN vs DM54LS169J |
SN74LS169AN | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, DIP-16 | Rochester Electronics LLC | SN74LS169BN vs SN74LS169AN |
SN74LS169BNP1 | Binary Counter, | Rochester Electronics LLC | SN74LS169BN vs SN74LS169BNP1 |
SN74LS169N | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP16, PLASTIC, DIP-16 | onsemi | SN74LS169BN vs SN74LS169N |
T74LS169B1 | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | SN74LS169BN vs T74LS169B1 |
SN74LS169N | IC,COUNTER,UP/DOWN,4-BIT BINARY,LS-TTL,DIP,16PIN,PLASTIC | Texas Instruments | SN74LS169BN vs SN74LS169N |
SN74LS169AJ4 | Binary Counter, | Rochester Electronics LLC | SN74LS169BN vs SN74LS169AJ4 |
SN74LS169AJ | IC,COUNTER,UP/DOWN,4-BIT BINARY,LS-TTL,DIP,16PIN,CERAMIC | Texas Instruments | SN74LS169BN vs SN74LS169AJ |
SN74LS169AN-00 | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP16 | Texas Instruments | SN74LS169BN vs SN74LS169AN-00 |
DM54LS169AJ/883B | IC,COUNTER,UP/DOWN,4-BIT BINARY,LS-TTL,DIP,16PIN,CERAMIC | Texas Instruments | SN74LS169BN vs DM54LS169AJ/883B |