Logic
SN74LS163ADRG4
Texas Instruments
Description: LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, SOIC-16

Overview of SN74LS163ADRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

CAD Models for SN74LS163ADRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LS163ADRG4 by Texas Instruments

SN74LS163ADRG4
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
TCO OUTPUT
Count Direction
UP
Family
LS
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load Capacitance (CL)
15 pF
Load/Preset Input
YES
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
25000000 Hz
Max I(ol)
0.008 A
Mode of Operation
SYNCHRONOUS
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
32 mA
Propagation Delay (tpd)
27 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
3.9 mm
fmax-Min
25 MHz
Want to compare parts?
  1. SN74LS163ADRG4
    Texas Instruments
    LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, SOIC-16
    VS

Alternate Parts for SN74LS163ADRG4

This table gives cross-reference parts and alternative options found for SN74LS163ADRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS163ADRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS163ADE4 Synchronous 4-Bit Binary Counters 16-SOIC 0 to 70 Texas Instruments SN74LS163ADRG4 vs SN74LS163ADE4
T74LS163AM1 LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, MICRO, SO-16 STMicroelectronics SN74LS163ADRG4 vs T74LS163AM1
HD74LS163ARPEL LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, 3.95 X 9.90 MM, 1.27 MM PITCH, PLASTIC, SOP-16 Renesas Electronics Corporation SN74LS163ADRG4 vs HD74LS163ARPEL
DM74LS163AMX Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation SN74LS163ADRG4 vs DM74LS163AMX
SN74LS163ADR2 LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOIC-16 onsemi SN74LS163ADRG4 vs SN74LS163ADR2
SN74LS163AD3 Decade Counter, Rochester Electronics LLC SN74LS163ADRG4 vs SN74LS163AD3
DM74LS163AMX Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 Rochester Electronics LLC SN74LS163ADRG4 vs DM74LS163AMX
HD74LS163ARP LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, FP-16DN Renesas Electronics Corporation SN74LS163ADRG4 vs HD74LS163ARP
DM74LS163AM Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 Rochester Electronics LLC SN74LS163ADRG4 vs DM74LS163AM
T74LS163M1 IC,COUNTER,UP,4-BIT BINARY,LS-TTL,SOP,16PIN,PLASTIC STMicroelectronics SN74LS163ADRG4 vs T74LS163M1
Part Number Description Manufacturer Compare
M38510/31512BFA Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDFP16, CERAMIC, DFP-16 Signetics SN74LS163ADRG4 vs M38510/31512BFA
SN74LS163AJP4 Decade Counter, Rochester Electronics LLC SN74LS163ADRG4 vs SN74LS163AJP4
54LS163A/B2AJC LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC SN74LS163ADRG4 vs 54LS163A/B2AJC
SN74LS163AW Binary Counter, Rochester Electronics LLC SN74LS163ADRG4 vs SN74LS163AW
SN74LS163ANSRG4 Synchronous 4-Bit Binary Counters 16-SO 0 to 70 Texas Instruments SN74LS163ADRG4 vs SN74LS163ANSRG4
74LS163AN IC LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16, Counter NXP Semiconductors SN74LS163ADRG4 vs 74LS163AN
M38510/31512BFX Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDFP16, CERAMIC, DFP-16 SRI International Sarnoff SN74LS163ADRG4 vs M38510/31512BFX
SN74LS163AN3 Synchronous 4-Bit Binary Counters 16-PDIP 0 to 70 Texas Instruments SN74LS163ADRG4 vs SN74LS163AN3
M38510/31512BEA Synchronous 4-Bit Counters 16-CDIP -55 to 125 Texas Instruments SN74LS163ADRG4 vs M38510/31512BEA
7603401EA Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, CERDIP-16 Motorola Semiconductor Products SN74LS163ADRG4 vs 7603401EA

Related Parts for SN74LS163ADRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS163ADRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS163ADRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LS163ADRG4 would you like to use for your alert(s)?
  • Please alert me when SN74LS163ADRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LS163ADRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS163ADRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LS163ADRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS163ADRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS163ADRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: