-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous 4-Bit Binary Counters 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LS161ANSR | Texas Instruments | Synchronous 4-Bit Binary Counters 16-SO 0 to 70 | |
SN74LS161AN | Texas Instruments | Synchronous 4-Bit Binary Counters 16-PDIP 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9442
|
Newark | Ic, Counter/Multiplier/Divider, Logic Family/Base Number:74Ls161, Counter Type:Binary, Clock Frequency:32Mhz, Count Maximum:15, Logic Case Style:Dip, No. Of Pins:16Pins, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS161AN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 569 |
|
$0.9020 / $1.2900 | Buy Now |
DISTI #
2156-SN74LS161AN-296-ND
|
DigiKey | SN74LS161A SYNCHRONOUS 4-BIT BIN Min Qty: 707 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
64049 In Stock |
|
$0.4200 | Buy Now |
DISTI #
296-1646-5-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4187 / $1.0100 | Buy Now |
DISTI #
595-SN74LS161AN
|
Mouser Electronics | Counter ICs 4-Bit Synch Binary RoHS: Compliant | 741 |
|
$0.4180 / $0.9000 | Buy Now |
DISTI #
V99:2348_07345565
|
Arrow Electronics | Counter Single 4-Bit Sync Binary UP 16-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1840 | Americas - 4 |
|
$0.3717 / $0.5808 | Buy Now |
|
Bristol Electronics | 1153 |
|
RFQ | ||
|
Bristol Electronics | 525 |
|
RFQ | ||
|
Bristol Electronics | 401 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 50 |
|
$0.8531 / $1.3125 | Buy Now |
|
Quest Components | Counter, Up, 4 Bit Binary, 16 Pin, Plastic, DIP | 1669 |
|
$0.7000 / $2.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LS161AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS161AN
Texas Instruments
Synchronous 4-Bit Binary Counters 16-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | LS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.008 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 32 mA | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 25 MHz |
This table gives cross-reference parts and alternative options found for SN74LS161AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS161AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54LS161AJ | Synchronous 4-Bit Counters 16-CDIP -55 to 125 | Texas Instruments | SN74LS161AN vs SNJ54LS161AJ |
JM38510/31504BEA | Synchronous 4-Bit Counters 16-CDIP -55 to 125 | Texas Instruments | SN74LS161AN vs JM38510/31504BEA |
5962-7600801VEA | Synchronous 4-Bit Counters 16-CDIP -55 to 125 | Texas Instruments | SN74LS161AN vs 5962-7600801VEA |