Part Details for SN74LS157MEL by onsemi
Results Overview of SN74LS157MEL by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS157MEL Information
SN74LS157MEL by onsemi is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LS157MEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LS157MEL-ND
|
DigiKey | MUX 1-ELEMENT BIPOLAR 8-IN Min Qty: 2049 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.1500 | Buy Now |
|
Quest Components | 1540 |
|
$0.2800 / $0.7000 | Buy Now | |
|
Rochester Electronics | Multiplexer Bipolar 8-IN 16-Pin SO EIAJ T/R RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4000 |
|
$0.1197 / $0.1408 | Buy Now |
Part Details for SN74LS157MEL
SN74LS157MEL CAD Models
SN74LS157MEL Part Data Attributes
|
SN74LS157MEL
onsemi
Buy Now
Datasheet
|
Compare Parts:
SN74LS157MEL
onsemi
IC LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, EIAJ, SO-16, Multiplexer/Demultiplexer
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | EIAJ, SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | LS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 16 mA | |
Prop. Delay@Nom-Sup | 14 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for SN74LS157MEL
This table gives cross-reference parts and alternative options found for SN74LS157MEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS157MEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LS157D | YAGEO Corporation | Check for Price | Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16, | SN74LS157MEL vs 74LS157D |
HD74LS157FP | Renesas Electronics Corporation | Check for Price | LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, FP-16DA | SN74LS157MEL vs HD74LS157FP |
N74LS157D | Signetics | Check for Price | Multiplexer, LS Series, 1-Func, 8 Line Input, 4 Line Output, True Output, TTL, PDSO16, PLASTIC, SOP-16 | SN74LS157MEL vs N74LS157D |
HD74LS157FP-E | Renesas Electronics Corporation | Check for Price | LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, FP-16DA | SN74LS157MEL vs HD74LS157FP-E |
DM74LS157SJ | Rochester Electronics LLC | Check for Price | Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | SN74LS157MEL vs DM74LS157SJ |
N74LS157D | NXP Semiconductors | Check for Price | IC MULTIPLEXER, PDSO16, Multiplexer/Demultiplexer | SN74LS157MEL vs N74LS157D |
SN74LS157MR1 | onsemi | Check for Price | LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, EIAJ, SO-16 | SN74LS157MEL vs SN74LS157MR1 |
DM74LS157SJ | Fairchild Semiconductor Corporation | Check for Price | Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | SN74LS157MEL vs DM74LS157SJ |
SN74LS157NSRE4 | Texas Instruments | Check for Price | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-SO 0 to 70 | SN74LS157MEL vs SN74LS157NSRE4 |
SN74LS157NSR | Texas Instruments | Check for Price | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-SOP 0 to 70 | SN74LS157MEL vs SN74LS157NSR |