Logic
SN74LS157DE4
Texas Instruments
Description: Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-SOIC 0 to 70

Overview of SN74LS157DE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
SN74LS157DE4 Texas Instruments Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-SOIC 0 to 70

Price & Stock for SN74LS157DE4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   146
RFQ
Rochester Electronics SN74LS157 Quadruple 2-Line To 1-Line Data Selectors/Multiplexers RoHS: Compliant Status: Obsolete Min Qty: 1 2
  • 1 $0.3981
  • 25 $0.3901
  • 100 $0.3742
  • 500 $0.3583
  • 1,000 $0.3384
$0.3384 / $0.3981 Buy Now

CAD Models for SN74LS157DE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LS157DE4 by Texas Instruments

SN74LS157DE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
LS
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load Capacitance (CL)
15 pF
Logic IC Type
MULTIPLEXER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
4
Number of Inputs
2
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
10 mA
Prop. Delay@Nom-Sup
14 ns
Propagation Delay (tpd)
14 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. SN74LS157DE4
    Texas Instruments
    Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-SOIC 0 to 70
    VS

Alternate Parts for SN74LS157DE4

This table gives cross-reference parts and alternative options found for SN74LS157DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS157DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS157DG4 Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-SOIC 0 to 70 Texas Instruments SN74LS157DE4 vs SN74LS157DG4
SN74LS157DR2 LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 onsemi SN74LS157DE4 vs SN74LS157DR2
DM74LS157M Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation SN74LS157DE4 vs DM74LS157M
SN74LS157DRE4 Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-SOIC 0 to 70 Texas Instruments SN74LS157DE4 vs SN74LS157DRE4
SN74LS157D Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-SOIC 0 to 70 Texas Instruments SN74LS157DE4 vs SN74LS157D
SN74LS157D Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16, PLASTIC, SOIC-16 Rochester Electronics LLC SN74LS157DE4 vs SN74LS157D
SN74LS157DR Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-SOIC 0 to 70 Texas Instruments SN74LS157DE4 vs SN74LS157DR
DM74LS157MX Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation SN74LS157DE4 vs DM74LS157MX
SN74LS157DRG4 Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-SOIC 0 to 70 Texas Instruments SN74LS157DE4 vs SN74LS157DRG4
Part Number Description Manufacturer Compare
DM74LS157SJX Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 Fairchild Semiconductor Corporation SN74LS157DE4 vs DM74LS157SJX
DV74LS157N Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDIP16, PLASTIC, DIP-16 avg Semiconductors SN74LS157DE4 vs DV74LS157N
54LS157DMQB Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CDIP16, CERAMIC, DIP-16 Rochester Electronics LLC SN74LS157DE4 vs 54LS157DMQB
JM38510/30903BFA Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CFP -55 to 125 Texas Instruments SN74LS157DE4 vs JM38510/30903BFA
N74LS157B Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDIP16, Signetics SN74LS157DE4 vs N74LS157B
SN54LS157FK LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQCC20, LCC-20 Texas Instruments SN74LS157DE4 vs SN54LS157FK
SN74LS158NSR Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-SO 0 to 70 Texas Instruments SN74LS157DE4 vs SN74LS158NSR
HD74LS157FP LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, FP-16DA Renesas Electronics Corporation SN74LS157DE4 vs HD74LS157FP
JM38510/07901BFA Data Selectors/Multiplexers 16-CFP -55 to 125 Texas Instruments SN74LS157DE4 vs JM38510/07901BFA
N74LS157D Multiplexer, LS Series, 1-Func, 8 Line Input, 4 Line Output, True Output, TTL, PDSO16, PLASTIC, SOP-16 Signetics SN74LS157DE4 vs N74LS157D

Related Parts for SN74LS157DE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS157DE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS157DE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LS157DE4 would you like to use for your alert(s)?
  • Please alert me when SN74LS157DE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LS157DE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS157DE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LS157DE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS157DE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS157DE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: