Part Details for SN74LS156N3 by Texas Instruments
Overview of SN74LS156N3 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74LS156N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 675 |
|
$0.1934 / $0.2275 | Buy Now |
Part Details for SN74LS156N3
SN74LS156N3 CAD Models
SN74LS156N3 Part Data Attributes
|
SN74LS156N3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS156N3
Texas Instruments
Dual 2-Line to 4-Line Decoders/Demultiplexers with Open-Collector Outputs 16-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, MS-001BB, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | USABLE AS 1 TO 8 DEMULTIPLEXER | |
Family | LS | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 51 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74LS156N3
This table gives cross-reference parts and alternative options found for SN74LS156N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS156N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LS155N | Texas Instruments | Check for Price | IC,DECODER/DEMUX,2-TO-4-LINE,LS-TTL,DIP,16PIN,PLASTIC | SN74LS156N3 vs SN74LS155N |
5962-9750801QEA | Texas Instruments | $10.3768 | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CDIP -55 to 125 | SN74LS156N3 vs 5962-9750801QEA |
SN74LS155NDS | Motorola Mobility LLC | Check for Price | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | SN74LS156N3 vs SN74LS155NDS |
SN54LS155N | Motorola Semiconductor Products | Check for Price | Decoder/Driver, LS Series, True Output, TTL, PDIP16, PLASTIC, DIP-16 | SN74LS156N3 vs SN54LS155N |
M38510/32601BEA | Rochester Electronics LLC | Check for Price | Decoder/Driver, LS Series, True Output, TTL, CDIP16, CERAMIC, DIP-16 | SN74LS156N3 vs M38510/32601BEA |
SNJ54LS155AJ | Texas Instruments | Check for Price | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CDIP -55 to 125 | SN74LS156N3 vs SNJ54LS155AJ |