-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-line to 3-line priority encoder 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LS148DR-ND
|
DigiKey | IC PRIORITY ENCOD 1 X 8:3 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
11247 In Stock |
|
$0.6800 | Buy Now |
DISTI #
296-29445-1-ND
|
DigiKey | IC PRIORITY ENCOD 1 X 8:3 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2447 In Stock |
|
$0.6128 / $1.5800 | Buy Now |
DISTI #
595-SN74LS148DR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 8 to 3 Priority RoHS: Compliant | 1841 |
|
$0.6120 / $1.5800 | Buy Now |
|
Bristol Electronics | 491 |
|
RFQ | ||
|
Rochester Electronics | 74LS148 8-line to 3-line priority encoder RoHS: Compliant Status: Active Min Qty: 1 | 11247 |
|
$0.5876 / $0.6913 | Buy Now |
|
Ameya Holding Limited | IC PRIORITY ENCODER 8-3L 16-SOIC | 29075 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LS148DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS148DR
Texas Instruments
8-line to 3-line priority encoder 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 8 TO 3 LINE PRIORITY ENCODER; CASCADABLE; WITH GROUP SELECT OUTPUT | |
Family | LS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | ENCODER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 10 mA | |
Prop. Delay@Nom-Sup | 19 ns | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for SN74LS148DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS148DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS748DR2 | Encoder, LS Series, 8-Bit, TTL, PDSO16, SOIC-16 | Motorola Semiconductor Products | SN74LS148DR vs SN74LS748DR2 |
SN74LS148DR2 | LS SERIES, 8-BIT ENCODER, PDSO16, PLASTIC, SOIC-16 | onsemi | SN74LS148DR vs SN74LS148DR2 |
SN74LS148D | LS SERIES, 8-BIT ENCODER, PDSO16, PLASTIC, SOIC-16 | onsemi | SN74LS148DR vs SN74LS148D |
SN74LS748D | Encoder, LS Series, 8-Bit, TTL, PDSO16, SOIC-16 | Motorola Semiconductor Products | SN74LS148DR vs SN74LS748D |
SN74LS148DRG4 | LS SERIES, 8-BIT ENCODER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | SN74LS148DR vs SN74LS148DRG4 |
HD74LS148RP | LS SERIES, 8-BIT ENCODER, PDSO16, FP-16DN | Renesas Electronics Corporation | SN74LS148DR vs HD74LS148RP |
SN74LS148DG4 | 8-line to 3-line priority encoder 16-SOIC 0 to 70 | Texas Instruments | SN74LS148DR vs SN74LS148DG4 |
SN74LS148D | 8-line to 3-line priority encoder 16-SOIC 0 to 70 | Texas Instruments | SN74LS148DR vs SN74LS148D |