Datasheets
SN74LS13N by:

NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14

Part Details for SN74LS13N by Rochester Electronics LLC

Overview of SN74LS13N by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Computing and Data Storage

Part Details for SN74LS13N

SN74LS13N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74LS13N Part Data Attributes

SN74LS13N Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
SN74LS13N Rochester Electronics LLC NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14
Pbfree Code No
Rohs Code No
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Package Description DIP,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family LS
JESD-30 Code R-PDIP-T14
JESD-609 Code e0
Length 19.305 mm
Logic IC Type NAND GATE
Number of Functions 2
Number of Inputs 4
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 27 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for SN74LS13N

This table gives cross-reference parts and alternative options found for SN74LS13N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS13N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
N74LS13N IC NAND GATE, PDIP14, Gate NXP Semiconductors SN74LS13N vs N74LS13N
N74LS13N NAND Gate, TTL, PDIP14 Philips Semiconductors SN74LS13N vs N74LS13N
SN74LS13N Dual 4-input Positive-NAND Schmitt triggers 14-PDIP 0 to 70 Texas Instruments SN74LS13N vs SN74LS13N
T74LS13B1 LS SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 STMicroelectronics SN74LS13N vs T74LS13B1
N74LS13N NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14 Signetics SN74LS13N vs N74LS13N
74LS13PC NAND Gate, TTL, PDIP14, Fairchild Semiconductor Corporation SN74LS13N vs 74LS13PC
N74LS13A NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14 Signetics SN74LS13N vs N74LS13A
SN74LS13N LS SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 onsemi SN74LS13N vs SN74LS13N
DM74LS13N LS SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 Texas Instruments SN74LS13N vs DM74LS13N
DM74LS13N IC LS SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14, Gate National Semiconductor Corporation SN74LS13N vs DM74LS13N
Part Number Description Manufacturer Compare
DM74LS13N IC LS SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14, Gate National Semiconductor Corporation SN74LS13N vs DM74LS13N
N74LS13A NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14 Signetics SN74LS13N vs N74LS13A
T74LS13B1 LS SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 STMicroelectronics SN74LS13N vs T74LS13B1
SN74LS13N Dual 4-input Positive-NAND Schmitt triggers 14-PDIP 0 to 70 Texas Instruments SN74LS13N vs SN74LS13N
N74LS13A IC LS SERIES, DUAL 4-INPUT NAND GATE, PDIP14, Gate NXP Semiconductors SN74LS13N vs N74LS13A
N74LS13N IC NAND GATE, PDIP14, Gate NXP Semiconductors SN74LS13N vs N74LS13N
SN74LS13N LS SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 onsemi SN74LS13N vs SN74LS13N
DM74LS13N LS SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 Texas Instruments SN74LS13N vs DM74LS13N

SN74LS13N Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS13N by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS13N by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of SN74LS13N would you like to use for your alert(s)?
  • Please alert me when SN74LS13N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LS13N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS13N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LS13N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS13N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS13N by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: