Part Details for SN74LS137D by Texas Instruments
Overview of SN74LS137D by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74LS137D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LS137D-ND
|
DigiKey | DECIMAL DECODER, LS SERIES Min Qty: 392 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1486 In Stock |
|
$0.7700 | Buy Now |
DISTI #
86146070
|
Verical | SN74LS137D Min Qty: 434 Package Multiple: 1 Date Code: 9901 | Americas - 1453 |
|
$0.7828 / $0.8656 | Buy Now |
|
Quest Components | 176 |
|
$1.0522 / $2.1044 | Buy Now | |
|
Rochester Electronics | Decoder/Driver, LS Series, Inverted Output, TTL, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1486 |
|
$0.6262 / $0.7367 | Buy Now |
Part Details for SN74LS137D
SN74LS137D CAD Models
SN74LS137D Part Data Attributes
|
SN74LS137D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS137D
Texas Instruments
3-line to 8-line decoder / demultiplexer with address latches 16-SOIC 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDRESS LATCHES | |
Family | LS | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 18 mA | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for SN74LS137D
This table gives cross-reference parts and alternative options found for SN74LS137D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS137D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LS137DR2 | Motorola Mobility LLC | Check for Price | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 | SN74LS137D vs SN74LS137DR2 |
SN74LS137DR | Rochester Electronics LLC | Check for Price | Decoder/Driver, LS Series, Inverted Output, TTL, PDSO16, PLASTIC, SOIC-16 | SN74LS137D vs SN74LS137DR |
SN74LS137D | Rochester Electronics LLC | Check for Price | Decoder/Driver, LS Series, Inverted Output, TTL, PDSO16, PLASTIC, SOIC-16 | SN74LS137D vs SN74LS137D |
SN74LS137DR2 | Motorola Semiconductor Products | Check for Price | Decoder/Driver, LS Series, Inverted Output, TTL, PDSO16, PLASTIC, SOIC-16 | SN74LS137D vs SN74LS137DR2 |