-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual retriggerable monostable multivibrators 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS123DRG4 by Texas Instruments is a Prescaler/Multivibrator.
Prescaler/Multivibrators are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN74LS123DRG4
|
Mouser Electronics | Monostable Multivibrator Dual retrig monostbl multivibrators ALT 595-SN74LS123DR RoHS: Compliant | 2470 |
|
$0.2580 / $1.2000 | Buy Now |
|
Bristol Electronics | 1964 |
|
RFQ | ||
|
Quest Components | IC,MONOSTABLE MULTIVIBRATOR,LS-TTL,SOP,16PIN,PLASTIC,TandR, LEAD FREE | 123 |
|
$0.3256 / $0.4884 | Buy Now |
|
Vyrian | Logic ICs | 2166 |
|
RFQ | |
|
Win Source Electronics | IC MULTIVIBRATR RETRIG DL 16SOIC | 31340 |
|
$0.3662 / $0.5492 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LS123DRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS123DRG4
Texas Instruments
Dual retriggerable monostable multivibrators 16-SOIC 0 to 70
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RETRIGGERABLE | |
Family | LS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 20 mA | |
Propagation Delay (tpd) | 56 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74LS123DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS123DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LS423DE4 | Texas Instruments | Check for Price | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SO-16 | SN74LS123DRG4 vs SN74LS423DE4 |
HD74LS123RP | Renesas Electronics Corporation | Check for Price | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, FP-16DN | SN74LS123DRG4 vs HD74LS123RP |
SN74LS123D | Texas Instruments | $0.5193 | Dual retriggerable monostable multivibrators 16-SOIC 0 to 70 | SN74LS123DRG4 vs SN74LS123D |
HD74LS123RPEL | Renesas Electronics Corporation | Check for Price | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 3.95 X 9.90 MM, 1.27 MM PITCH, PLASTIC, SOP-16 | SN74LS123DRG4 vs HD74LS123RPEL |
HD74LS123RP | Hitachi Ltd | Check for Price | Monostable Multivibrator, LS Series, 2-Func, TTL, PDSO16, FP-16DN | SN74LS123DRG4 vs HD74LS123RP |
SN74LS123D | Motorola Mobility LLC | Check for Price | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SOIC-16 | SN74LS123DRG4 vs SN74LS123D |
SN74LS423DRG4 | Texas Instruments | Check for Price | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SO-16 | SN74LS123DRG4 vs SN74LS423DRG4 |
DM74LS123M | Texas Instruments | Check for Price | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOP-16 | SN74LS123DRG4 vs DM74LS123M |
DM74LS123MX | Fairchild Semiconductor Corporation | Check for Price | Monostable Multivibrator, LS Series, 2-Func, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | SN74LS123DRG4 vs DM74LS123MX |
DM74LS123M | Rochester Electronics LLC | Check for Price | Monostable Multivibrator, LS Series, 2-Func, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | SN74LS123DRG4 vs DM74LS123M |