-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual retriggerable monostable multivibrators 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS123DR by Texas Instruments is a Prescaler/Multivibrator.
Prescaler/Multivibrators are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LS123DRG4 | Texas Instruments | Dual retriggerable monostable multivibrators 16-SOIC 0 to 70 | |
SN74LS123DR | Texas Instruments | Dual retriggerable monostable multivibrators 16-SOIC 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-14881-1-ND
|
DigiKey | IC MMV 2-CIR 28-NS 16-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2440 In Stock |
|
$0.2300 / $0.5700 | Buy Now |
DISTI #
595-SN74LS123DR
|
Mouser Electronics | Monostable Multivibrator Dual retrig monostbl multivibrators A 595-SN74LS123D RoHS: Compliant | 4517 |
|
$0.2290 / $0.5700 | Buy Now |
|
Bristol Electronics | 2544 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 1324 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | IC,MONOSTABLE MULTIVIBRATOR,LS-TTL,SOP,16PIN,PLASTIC,TandR | 2035 |
|
$0.3198 / $0.7995 | Buy Now |
|
Quest Components | IC,MONOSTABLE MULTIVIBRATOR,LS-TTL,SOP,16PIN,PLASTIC,TandR | 1059 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | IC,MONOSTABLE MULTIVIBRATOR,LS-TTL,SOP,16PIN,PLASTIC,TandR | 45 |
|
$0.3998 / $0.4797 | Buy Now |
|
Quest Components | IC,MONOSTABLE MULTIVIBRATOR,LS-TTL,SOP,16PIN,PLASTIC,TandR | 8 |
|
$0.7832 / $0.9790 | Buy Now |
|
Rochester Electronics | SN74LS123 Dual retriggerable monostable multivibrators RoHS: Compliant Status: Active Min Qty: 1 | 343 |
|
$0.2031 / $0.2389 | Buy Now |
|
Ameya Holding Limited | SN74LS123DR, 单稳态多谐振荡器 LS, 8mA, 16针 SOIC封装 | 2500 |
|
Buy Now RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LS123DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS123DR
Texas Instruments
Dual retriggerable monostable multivibrators 16-SOIC 0 to 70
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RETRIGGERABLE | |
Family | LS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 20 mA | |
Propagation Delay (tpd) | 56 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74LS123DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS123DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LS123DE4 | Texas Instruments | Check for Price | Dual retriggerable monostable multivibrators 16-SOIC 0 to 70 | SN74LS123DR vs SN74LS123DE4 |
DM74LS123M | Rochester Electronics LLC | Check for Price | Monostable Multivibrator, LS Series, 2-Func, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | SN74LS123DR vs DM74LS123M |
SN74LS423DRE4 | Texas Instruments | Check for Price | IC LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SO-16, Prescaler/Multivibrator | SN74LS123DR vs SN74LS423DRE4 |
SN74LS123DRG4 | Texas Instruments | Check for Price | Dual retriggerable monostable multivibrators 16-SOIC 0 to 70 | SN74LS123DR vs SN74LS123DRG4 |
HD74LS123RP | Hitachi Ltd | Check for Price | Monostable Multivibrator, LS Series, 2-Func, TTL, PDSO16, FP-16DN | SN74LS123DR vs HD74LS123RP |
DM74LS123MX | Rochester Electronics LLC | Check for Price | Monostable Multivibrator, LS Series, 2-Func, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | SN74LS123DR vs DM74LS123MX |
SN74LS123D | Motorola Mobility LLC | Check for Price | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SOIC-16 | SN74LS123DR vs SN74LS123D |
SN74LS123D | Texas Instruments | $0.5193 | Dual retriggerable monostable multivibrators 16-SOIC 0 to 70 | SN74LS123DR vs SN74LS123D |
SN74LS123DG4 | Texas Instruments | Check for Price | Dual retriggerable monostable multivibrators 16-SOIC 0 to 70 | SN74LS123DR vs SN74LS123DG4 |