-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Retriggerable monostable multivibrator 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH1483
|
Newark | Ic, Multivibrator, Monstable, Logic Family/Base Number:74Ls122, Multivibrator Type:Retriggerable Monostable, Output Current:8Ma, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Logic Case Style:Dip, No. Of Pins:14Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS122N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.4100 / $1.9400 | Buy Now |
DISTI #
60K6856
|
Newark | Mono Multivibrator, 23Ns, Dip-14, Logic Family/Base Number:74Ls122, Multivibrator Type:Retriggerable Monostable, Output Current:8Ma, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Logic Case Style:Dip, No. Of Pins:14Pins Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS122N Min Qty: 675 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4850 / $0.7090 | Buy Now |
DISTI #
2156-SN74LS122N-ND
|
DigiKey | IC MULTIVIBRATOR 28NS 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
51129 In Stock |
|
$0.6800 | Buy Now |
DISTI #
296-3639-5-ND
|
DigiKey | IC MULTIVIBRATOR 28NS 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
246 In Stock |
|
$0.6340 / $1.5700 | Buy Now |
DISTI #
595-SN74LS122N
|
Mouser Electronics | Monostable Multivibrator Retriggerable Mono RoHS: Compliant | 448 |
|
$0.6330 / $1.4300 | Buy Now |
DISTI #
V99:2348_07345204
|
Arrow Electronics | Monostable Multivibrator Single-Element 0°C 70°C 14-Pin PDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1825 | Americas - 4 |
|
$0.6005 / $0.9281 | Buy Now |
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Quest Components | Multivibrator, Monostable Type, 14 Pin, Plastic, DIP | 160 |
|
$0.6143 / $1.3164 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 14 Pin, Plastic, DIP | 1 |
|
$2.1000 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 14 Pin, Plastic, DIP | 26 |
|
$1.3164 / $2.1940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LS122N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS122N
Texas Instruments
Retriggerable monostable multivibrator 14-PDIP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Max I(ol) | 0.008 A | |
Number of Bits | 2 | |
Number of Data/Clock Inputs | 4 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 20 mA | |
Propagation Delay (tpd) | 56 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |