Part Details for SN74LS122D by onsemi
Overview of SN74LS122D by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for SN74LS122D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74LS122 - Retriggerable monostable multivibrator RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2531 |
|
$0.6074 / $0.7146 | Buy Now |
Part Details for SN74LS122D
SN74LS122D CAD Models
SN74LS122D Part Data Attributes:
|
SN74LS122D
onsemi
Buy Now
Datasheet
|
Compare Parts:
SN74LS122D
onsemi
LS SERIES, MONOSTABLE MULTIVIBRATOR, PDSO14, PLASTIC, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Propagation Delay (tpd) | 56 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SN74LS122D
This table gives cross-reference parts and alternative options found for SN74LS122D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS122D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS122DE4 | LS SERIES, MONOSTABLE MULTIVIBRATOR, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | SN74LS122D vs SN74LS122DE4 |
DM74LS122MX | LS SERIES, MONOSTABLE MULTIVIBRATOR, PDSO14, 0.150 INCH, PLASTIC, SOP-14 | Texas Instruments | SN74LS122D vs DM74LS122MX |
DM74LS122MX | Monostable Multivibrator, LS Series, 1-Func, TTL, PDSO14 | National Semiconductor Corporation | SN74LS122D vs DM74LS122MX |
DM74LS122M | LS SERIES, MONOSTABLE MULTIVIBRATOR, PDSO14, 0.150 INCH, PLASTIC, SOP-14 | Texas Instruments | SN74LS122D vs DM74LS122M |
HD74LS122RP | LS SERIES, MONOSTABLE MULTIVIBRATOR, PDSO14, FP-14DN | Renesas Electronics Corporation | SN74LS122D vs HD74LS122RP |
SN74LS122D | Retriggerable monostable multivibrator 14-SOIC 0 to 70 | Texas Instruments | SN74LS122D vs SN74LS122D |
HD74LS122RP-EL | LS SERIES, MONOSTABLE MULTIVIBRATOR, PDSO14, FP-14DN | Renesas Electronics Corporation | SN74LS122D vs HD74LS122RP-EL |
SN74LS122DRG4 | LS SERIES, MONOSTABLE MULTIVIBRATOR, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN74LS122D vs SN74LS122DRG4 |
DM74LS122M | IC LS SERIES, MONOSTABLE MULTIVIBRATOR, PDSO14, 0.150 INCH, PLASTIC, SOP-14, Prescaler/Multivibrator | National Semiconductor Corporation | SN74LS122D vs DM74LS122M |
SN74LS122DG4 | Retriggerable monostable multivibrator 14-SOIC 0 to 70 | Texas Instruments | SN74LS122D vs SN74LS122DG4 |