-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Retriggerable monostable multivibrator 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-33956-5-ND
|
DigiKey | IC MULTIVIBRATOR 28NS 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
581 In Stock |
|
$0.9403 / $1.6300 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 25 |
|
$0.7313 / $1.1250 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | Multivibrator, Monostable Type, 14 Pin, Plastic, SOP | 172 |
|
$0.6378 / $1.3668 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 14 Pin, Plastic, SOP | 20 |
|
$0.7500 / $1.5000 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 14 Pin, Plastic, SOP | 16 |
|
$0.9870 / $1.6450 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 14 Pin, Plastic, SOP | 40 |
|
$1.3668 / $2.2780 | Buy Now |
|
Rochester Electronics | 74LS122 - Retriggerable monostable multivibrator RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 4627 |
|
$0.6074 / $0.7146 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LS122D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS122D
Texas Instruments
Retriggerable monostable multivibrator 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RETRIGGERABLE | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Data/Clock Inputs | 4 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 20 mA | |
Propagation Delay (tpd) | 56 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74LS122D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS122D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS122DR2 | LS SERIES, MONOSTABLE MULTIVIBRATOR, PDSO14, PLASTIC, SOIC-14 | onsemi | SN74LS122D vs SN74LS122DR2 |
DM74LS122M | Monostable Multivibrator, LS Series, 1-Func, TTL, PDSO14, SOP-14 | Fairchild Semiconductor Corporation | SN74LS122D vs DM74LS122M |
DM74LS122MX | Monostable Multivibrator, LS Series, 1-Func, TTL, PDSO14 | National Semiconductor Corporation | SN74LS122D vs DM74LS122MX |
SN74LS122DRE4 | Retriggerable monostable multivibrator 14-SOIC 0 to 70 | Texas Instruments | SN74LS122D vs SN74LS122DRE4 |
DM74LS122MX | LS SERIES, MONOSTABLE MULTIVIBRATOR, PDSO14, 0.150 INCH, PLASTIC, SOP-14 | Texas Instruments | SN74LS122D vs DM74LS122MX |
SN74LS122D | LS SERIES, MONOSTABLE MULTIVIBRATOR, PDSO14, PLASTIC, SOIC-14 | onsemi | SN74LS122D vs SN74LS122D |
SN74LS122DG4 | Retriggerable monostable multivibrator 14-SOIC 0 to 70 | Texas Instruments | SN74LS122D vs SN74LS122DG4 |
SN74LS122D | Monostable Multivibrator, LS Series, 1-Func, TTL, PDSO14, PLASTIC, SOIC-14 | Rochester Electronics LLC | SN74LS122D vs SN74LS122D |