Part Details for SN74LS09N3 by Texas Instruments
Results Overview of SN74LS09N3 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS09N3 Information
SN74LS09N3 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LS09N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 1400 |
|
RFQ |
Part Details for SN74LS09N3
SN74LS09N3 CAD Models
SN74LS09N3 Part Data Attributes
|
SN74LS09N3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS09N3
Texas Instruments
Quad 2-input positive-AND gates with open collector outputs 14-PDIP 0 to 70
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, MS-001AA, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 8.8 mA | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74LS09N3
This table gives cross-reference parts and alternative options found for SN74LS09N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS09N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LS09A | Philips Semiconductors | Check for Price | LS SERIES, QUAD 2-INPUT AND GATE, PDIP14 | SN74LS09N3 vs 74LS09A |
8001901CA | Texas Instruments | Check for Price | Military, 4-ch, 2-input 4.5-V to 5.5-V bipolar AND gate with open-collector outputs 14-CDIP -55 to 125 | SN74LS09N3 vs 8001901CA |
SN54LS09J | Motorola Semiconductor Products | Check for Price | AND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, 632-08 | SN74LS09N3 vs SN54LS09J |
SN74LS09JDS | Motorola Semiconductor Products | Check for Price | AND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | SN74LS09N3 vs SN74LS09JDS |
GD54LS09J | Goldstar Electron Co Ltd | Check for Price | AND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, | SN74LS09N3 vs GD54LS09J |
M38510/31005BCA | Motorola Mobility LLC | Check for Price | LS SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | SN74LS09N3 vs M38510/31005BCA |
SN74LS09ND | Motorola Semiconductor Products | Check for Price | AND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | SN74LS09N3 vs SN74LS09ND |
54LS09DMQB | Rochester Electronics LLC | Check for Price | AND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | SN74LS09N3 vs 54LS09DMQB |
M38510/31005BCA | Lansdale Semiconductor Inc | Check for Price | AND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | SN74LS09N3 vs M38510/31005BCA |
SN74LS09JS | Motorola Semiconductor Products | Check for Price | AND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | SN74LS09N3 vs SN74LS09JS |