-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 4.75-V to 5.25-V 16-mA drive strength bipolar AND gate 14-SSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS08DBR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LS08DBR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 14-SSOP 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-29916-1-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14SSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2156 In Stock |
|
$0.3680 / $0.8400 | Buy Now |
DISTI #
2156-SN74LS08DBR-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.3700 | Buy Now |
DISTI #
595-SN74LS08DBR
|
Mouser Electronics | Logic Gates Quadruple 2-Input Po sitive-AND Gates RoHS: Compliant | 1747 |
|
$0.3580 / $0.8400 | Buy Now |
DISTI #
86292133
|
Verical | AND Gate 4-Element 2-IN Bipolar 14-Pin SSOP T/R RoHS: Compliant Min Qty: 931 Package Multiple: 1 Date Code: 1201 | Americas - 2000 |
|
$0.3808 / $0.4031 | Buy Now |
|
Rochester Electronics | SN74LS08 Quadruple 2-Input Positive-AND Gates RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$0.3046 / $0.3583 | Buy Now |
|
New Advantage Corporation | AND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 2000 |
|
$0.2000 / $0.2200 | Buy Now |
|
Vyrian | Logic ICs | 1639 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LS08DBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS08DBR
Texas Instruments
4-ch, 2-input, 4.75-V to 5.25-V 16-mA drive strength bipolar AND gate 14-SSOP 0 to 70
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.016 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 8.8 mA | |
Prop. Delay@Nom-Sup | 20 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |