Part Details for SN74LS05MEL by onsemi
Results Overview of SN74LS05MEL by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS05MEL Information
SN74LS05MEL by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LS05MEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LS05MEL-ND
|
DigiKey | IC INVERTER Min Qty: 4438 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7940 In Stock |
|
$0.0700 | Buy Now |
DISTI #
86148145
|
Verical | Hex inverters with open -collector outputs Min Qty: 5425 Package Multiple: 1 Date Code: 0101 | Americas - 7940 |
|
$0.0691 | Buy Now |
|
Rochester Electronics | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7940 |
|
$0.0553 / $0.0650 | Buy Now |
Part Details for SN74LS05MEL
SN74LS05MEL CAD Models
SN74LS05MEL Part Data Attributes
|
SN74LS05MEL
onsemi
Buy Now
Datasheet
|
Compare Parts:
SN74LS05MEL
onsemi
IC LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14, Gate
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | EIAJ, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 6.6 mA | |
Prop. Delay@Nom-Sup | 32 ns | |
Propagation Delay (tpd) | 32 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for SN74LS05MEL
This table gives cross-reference parts and alternative options found for SN74LS05MEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS05MEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HD74LS05FP-E | Renesas Electronics Corporation | Check for Price | LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, FP-14DA | SN74LS05MEL vs HD74LS05FP-E |
DM74LS05SJX | Rochester Electronics LLC | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 | SN74LS05MEL vs DM74LS05SJX |
HD74LS05RP-EL | Hitachi Ltd | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14, FP-14DN | SN74LS05MEL vs HD74LS05RP-EL |
SN74LS05MR1 | onsemi | Check for Price | LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 | SN74LS05MEL vs SN74LS05MR1 |
HD74LS05RP | Hitachi Ltd | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14, FP-14DN | SN74LS05MEL vs HD74LS05RP |
DM54LS05M | Fairchild Semiconductor Corporation | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14, PLASTIC, SOP-14 | SN74LS05MEL vs DM54LS05M |
DV74LS05D | avg Semiconductors | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14, PLASTIC, SOP-14 | SN74LS05MEL vs DV74LS05D |
SN74LS05NSRG4 | Texas Instruments | Check for Price | LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SOP-14 | SN74LS05MEL vs SN74LS05NSRG4 |
DM74LS05MX | Texas Instruments | Check for Price | LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | SN74LS05MEL vs DM74LS05MX |
HD74LS05FP-EL | Hitachi Ltd | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14, FP-14DA | SN74LS05MEL vs HD74LS05FP-EL |