-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 4.75-V to 5.25-V bipolar NOR gates 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AH2953
|
Newark | Logic, Quad 2-Input Nor Gate, 14Dip, Logic Family/Base Number:74Ls02, Logic Type:Nor, Output Current:8Ma, No. Of Inputs:2, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Logic Case Style:Dip, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS02N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 915 |
|
$0.3160 / $0.5720 | Buy Now |
DISTI #
296-1627-5-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
6089 In Stock |
|
$0.3027 / $0.8400 | Buy Now |
DISTI #
595-SN74LS02N
|
Mouser Electronics | Logic Gates Quad 2-Input RoHS: Compliant | 7576 |
|
$0.2680 / $0.5500 | Buy Now |
DISTI #
J56:1989_00101957
|
Arrow Electronics | NOR Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks Date Code: 2318 | Europe - 850 |
|
$0.2638 / $0.4744 | Buy Now |
|
Bristol Electronics | 892 |
|
RFQ | ||
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Bristol Electronics | 1089 |
|
RFQ | ||
DISTI #
46287
|
Jameco Electronics | IC 74LS02 QUAD 2-INPUT POSITIVE NOR GATE Min Qty: 1 Container: Each | 3913 |
|
$0.4900 / $0.7900 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, LS-TTL, 14 Pin, Plastic, DIP | 5 |
|
$0.8695 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, LS-TTL, 14 Pin, Plastic, DIP | 85 |
|
$1.1660 / $2.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LS02N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS02N
Texas Instruments
4-ch, 2-input, 4.75-V to 5.25-V bipolar NOR gates 14-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001-AA, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.016 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 5.4 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74LS02N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS02N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS02NS | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | SN74LS02N vs SN74LS02NS |
10041470 | Contact Manufacturer | SN74LS02N vs 10041470 | |
SN74LS02 | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | SN74LS02N vs | |
8.95 | 2141108 | https://4donline.ihs.com/images/VipMasterIC/IC/MOTO/MOTOD098/MOTOD098-6-4.pdf | SN74LS02N vs 8.95 |
Motorola Mobility LLC | 74LS02A | 74LS02 | SN74LS02N vs Motorola Mobility LLC |
Obsolete | 234004729 | 227403398 | SN74LS02N vs Obsolete |
NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | HD74LS02P | SN74LS02N vs NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | |
https://4donline.ihs.com/images/VipMasterIC/IC/RNCC/RNCCS00915/RNCCS00178-1.pdf | 8.52 | 10145243 | SN74LS02N vs https://4donline.ihs.com/images/VipMasterIC/IC/RNCC/RNCCS00915/RNCCS00178-1.pdf |
54LS02 | NXP Semiconductors | SN74LS02N vs 54LS02 | |
2477 | Obsolete | 8.89 | SN74LS02N vs 2477 |