-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates 14-SO 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LS00NSR-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SO Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
28000 In Stock |
|
$0.3200 | Buy Now |
DISTI #
296-3616-1-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
948 In Stock |
|
$0.2889 / $0.8300 | Buy Now |
DISTI #
595-SN74LS00NSR
|
Mouser Electronics | Logic Gates Quad 2-Input Positive-NAND gates RoHS: Compliant | 1669 |
|
$0.2820 / $0.8300 | Buy Now |
|
Bristol Electronics | 748 |
|
RFQ | ||
|
Quest Components | NAND GATE, LS SERIES, 4-FUNC, 2-INPUT, TTL, PDSO14 | 85 |
|
$0.4090 / $0.6135 | Buy Now |
|
Quest Components | NAND GATE, LS SERIES, 4-FUNC, 2-INPUT, TTL, PDSO14 | 855 |
|
$0.2600 / $0.6500 | Buy Now |
|
Quest Components | NAND GATE, LS SERIES, 4-FUNC, 2-INPUT, TTL, PDSO14 | 1600 |
|
$0.3000 / $0.7500 | Buy Now |
|
Rochester Electronics | SN74LS00 Quad 2-input positive-NAND gates RoHS: Compliant Status: Active Min Qty: 1 | 28000 |
|
$0.2727 / $0.3208 | Buy Now |
|
Ameya Holding Limited | IC GATE NAND 4CH 2-INP 14-SO | 15445 |
|
RFQ | |
|
Chip1Cloud | IC GATE NAND 4CH 2-INP 14-SO | 11200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LS00NSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS00NSR
Texas Instruments
4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates 14-SO 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 4.4 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74LS00NSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS00NSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS00MEL | LS SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, SO-14 | onsemi | SN74LS00NSR vs SN74LS00MEL |
HD74LS00FPEL | LS SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-14 | Renesas Electronics Corporation | SN74LS00NSR vs HD74LS00FPEL |
N74LS00D-T | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 | YAGEO Corporation | SN74LS00NSR vs N74LS00D-T |
N74LS00D | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 | YAGEO Corporation | SN74LS00NSR vs N74LS00D |
HD74LS00FP | LS SERIES, QUAD 2-INPUT NAND GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | SN74LS00NSR vs HD74LS00FP |
SN74LS00NSRG4 | 4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates 14-SO 0 to 70 | Texas Instruments | SN74LS00NSR vs SN74LS00NSRG4 |
HD74LS00FP-EL | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, FP-14DA | Hitachi Ltd | SN74LS00NSR vs HD74LS00FP-EL |
SN74LS00MR2 | LS SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, SO-14 | onsemi | SN74LS00NSR vs SN74LS00MR2 |
HD74LS00FP-E | LS SERIES, QUAD 2-INPUT NAND GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | SN74LS00NSR vs HD74LS00FP-E |
SN74LS00PSE4 | LS SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SO-8 | Texas Instruments | SN74LS00NSR vs SN74LS00PSE4 |