-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K6847
|
Newark | Quad Nand Gate, 2I/P, 22Ns, Dip-14, Logic Function:Nand Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Dip, Product Range:74Ls00, Logic Ic Family:74Ls, Supply Voltage Min:4.75V, Msl:- Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS00N Min Qty: 725 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4620 / $0.6750 | Buy Now |
DISTI #
64AH1535
|
Newark | Logic, Quad 2-In Nand Gate, 14Dip, Logic Family/Base Number:74Ls00, Logic Type:Nand, Output Current:8Ma, No. Of Inputs:2, Supply Voltage Min:-, Supply Voltage Max:-, Logic Case Style:Dip, No. Of Pins:14Pins, Logic Ic Family:74Ls, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS00N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7420 / $0.9820 | Buy Now |
DISTI #
296-1626-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
3766 In Stock |
|
$0.3122 / $0.8700 | Buy Now |
DISTI #
595-SN74LS00N
|
Mouser Electronics | Logic Gates Quad 2-In Pos NAND RoHS: Compliant | 7579 |
|
$0.3120 / $0.6600 | Buy Now |
DISTI #
69889014
|
Verical | NAND Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube Min Qty: 21 Package Multiple: 1 Date Code: 2319 | Americas - 56 |
|
$0.2938 / $0.6157 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Bristol Electronics | 52 |
|
RFQ | ||
|
Bristol Electronics | 190 |
|
RFQ | ||
|
Bristol Electronics | 236 |
|
RFQ | ||
DISTI #
46252
|
Jameco Electronics | IC 74LS00 Quad 2-Input Positive NAND Gate DIP-14 Min Qty: 1 Container: Each | 509 |
|
$0.7900 / $1.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LS00N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS00N
Texas Instruments
4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates 14-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 4.4 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74LS00N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS00N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74LS00A | IC LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, Gate | NXP Semiconductors | SN74LS00N vs N74LS00A |
5962-01-128-0579 | NAND Gate, TTL, PDIP14 | onsemi | SN74LS00N vs 5962-01-128-0579 |
74LS00PC | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | SN74LS00N vs 74LS00PC |
T74LS00B1 | LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | SN74LS00N vs T74LS00B1 |
DM74LS00N | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | SN74LS00N vs DM74LS00N |