Part Details for SN74LS00ML1 by onsemi
Overview of SN74LS00ML1 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for SN74LS00ML1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2359
|
Newark | Quad 2 Input Nand Gate |Onsemi SN74LS00ML1 Min Qty: 1690 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3220 / $0.3540 | Buy Now |
DISTI #
2156-SN74LS00ML1-ND
|
DigiKey | IC GATE NAND QUAD 2-INP Min Qty: 1402 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
13000 In Stock |
|
$0.2100 | Buy Now |
|
Rochester Electronics | QUAD 2 INPUT NAND GATE ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8000 |
|
$0.1837 / $0.2161 | Buy Now |
DISTI #
4196020
|
Farnell | QUAD 2 INPUT NAND GATE RoHS: Compliant Min Qty: 1687 Lead time: 3 Weeks, 1 Days Container: Each | 8000 |
|
$0.2035 | Buy Now |
Part Details for SN74LS00ML1
SN74LS00ML1 CAD Models
SN74LS00ML1 Part Data Attributes:
|
SN74LS00ML1
onsemi
Buy Now
Datasheet
|
Compare Parts:
SN74LS00ML1
onsemi
IC,LOGIC GATE,QUAD 2-INPUT NAND,LS-TTL,SOP,14PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 4.4 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |