-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Inverters 8-TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74HCU7204PW-ND
|
DigiKey | IC INVERTER 2CH 2-INP 8TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
8452 In Stock |
|
$0.7500 | Buy Now |
DISTI #
SN74HCU7204PW-ND
|
DigiKey | IC INVERTER 2CH 2-INP 8TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1200 In Stock |
|
$0.6788 / $1.5400 | Buy Now |
DISTI #
595-SN74HCU7204PW
|
Mouser Electronics | Inverters Dual Inverters RoHS: Compliant | 0 |
|
$0.6680 / $1.5400 | Order Now |
|
Bristol Electronics | 600 |
|
RFQ | ||
|
Rochester Electronics | SN74HCU7204 Dual Inverters RoHS: Compliant Status: Active Min Qty: 1 | 8452 |
|
$0.6409 / $0.7540 | Buy Now |
|
Ameya Holding Limited | IC HEX INVERTER GATE 8-TSSOP | 37600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HCU7204PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HCU7204PW
Texas Instruments
Dual Inverters 8-TSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 20 ns | |
Propagation Delay (tpd) | 100 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for SN74HCU7204PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HCU7204PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HCU7204PWE4 | HC/UH SERIES, DUAL 1-INPUT INVERT GATE, PDSO8, GREEN, PLASTIC, TSSOP-8 | Texas Instruments | SN74HCU7204PW vs SN74HCU7204PWE4 |
SN74HCU7204PWT | HC/UH SERIES, DUAL 1-INPUT INVERT GATE, PDSO8, GREEN, PLASTIC, TSSOP-8 | Texas Instruments | SN74HCU7204PW vs SN74HCU7204PWT |
SN74HCU7204PWRE4 | HC/UH SERIES, DUAL 1-INPUT INVERT GATE, PDSO8, GREEN, PLASTIC, TSSOP-8 | Texas Instruments | SN74HCU7204PW vs SN74HCU7204PWRE4 |
SN74HCU7204PWRG4 | HC/UH SERIES, DUAL 1-INPUT INVERT GATE, PDSO8, GREEN, PLASTIC, TSSOP-8 | Texas Instruments | SN74HCU7204PW vs SN74HCU7204PWRG4 |
SN74HCU7204PWTG4 | HC/UH SERIES, DUAL 1-INPUT INVERT GATE, PDSO8, GREEN, PLASTIC, TSSOP-8 | Texas Instruments | SN74HCU7204PW vs SN74HCU7204PWTG4 |
SN74HCU7204PSR | HC/UH SERIES, DUAL 1-INPUT INVERT GATE, PDSO8, GREEN, PLASTIC, SOP-8 | Texas Instruments | SN74HCU7204PW vs SN74HCU7204PSR |