-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74HCT245ANSR-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 20SO Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
34000 In Stock |
|
$0.3200 | Buy Now |
DISTI #
296-SN74HCT245ANSRCT-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 20SO Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1735 In Stock |
|
$0.2954 / $0.8500 | Buy Now |
DISTI #
595-SN74HCT245ANSR
|
Mouser Electronics | Bus Transceivers Octal Bus Transceivers RoHS: Compliant | 2136 |
|
$0.2950 / $0.8500 | Buy Now |
|
Rochester Electronics | SN74HCT245 Octal Bus Transceivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 34000 |
|
$0.2789 / $0.3281 | Buy Now |
|
Ameya Holding Limited | 24894 |
|
RFQ | ||
|
Chip1Cloud | LOGIC GATES AND INVERTERS | 1700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy