Logic
SN74HCT02DRG4
Texas Instruments
Description: 4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85

Overview of SN74HCT02DRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for SN74HCT02DRG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-SN74HCT02DRG4
Mouser Electronics Logic Gates Quad 2Input Pos NOR Gates RoHS: Compliant 2474
  • 1 $0.4800
  • 10 $0.3620
  • 100 $0.2260
  • 1,000 $0.1190
  • 2,500 $0.1070
  • 10,000 $0.0920
  • 25,000 $0.0860
  • 50,000 $0.0770
  • 100,000 $0.0740
$0.0740 / $0.4800 Buy Now
Ameya Holding Limited IC GATE NOR 4CH 2-INP 14-SOIC 13512
RFQ
LCSC NORGate SOIC-14 Logic Gates ROHS 1
  • 1 $0.1539
  • 10 $0.1221
  • 30 $0.1085
  • 100 $0.0915
  • 500 $0.0840
  • 1,000 $0.0795
$0.0795 / $0.1539 Buy Now

CAD Models for SN74HCT02DRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74HCT02DRG4 by Texas Instruments

SN74HCT02DRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
HCT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NOR GATE
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
25 ns
Propagation Delay (tpd)
25 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. SN74HCT02DRG4
    Texas Instruments
    4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
    VS

Alternate Parts for SN74HCT02DRG4

This table gives cross-reference parts and alternative options found for SN74HCT02DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HCT02DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74HCT02DTG4 HCT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments SN74HCT02DRG4 vs SN74HCT02DTG4
SN74HCT02DG4 4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 Texas Instruments SN74HCT02DRG4 vs SN74HCT02DG4
DV74HCT02AD NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOP-14 avg Semiconductors SN74HCT02DRG4 vs DV74HCT02AD
933714160652 IC HCT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SO-14, Gate NXP Semiconductors SN74HCT02DRG4 vs 933714160652
74HCT02D,653 74HC02; 74HCT02 - Quad 2-input NOR gate@en-us SOIC 14-Pin Nexperia SN74HCT02DRG4 vs 74HCT02D,653
SN74HCT02DRE4 Quadruple 2-Input Positive-NOR Gates 14-SOIC -40 to 85 Texas Instruments SN74HCT02DRG4 vs SN74HCT02DRE4
74HCT02D/T3 IC HCT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14, Gate NXP Semiconductors SN74HCT02DRG4 vs 74HCT02D/T3
SN74HCT02DTE4 HCT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments SN74HCT02DRG4 vs SN74HCT02DTE4
SN74HCT02D 4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 Texas Instruments SN74HCT02DRG4 vs SN74HCT02D
SN74HCT02DE4 Quadruple 2-Input Positive-NOR Gates 14-SOIC -40 to 85 Texas Instruments SN74HCT02DRG4 vs SN74HCT02DE4
Part Number Description Manufacturer Compare
SN74HCT02PWR 4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85 Texas Instruments SN74HCT02DRG4 vs SN74HCT02PWR
SN74HCT02D 4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 Texas Instruments SN74HCT02DRG4 vs SN74HCT02D
74HCT02D/T3 IC HCT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14, Gate NXP Semiconductors SN74HCT02DRG4 vs 74HCT02D/T3
SN74HCT02DBR HCT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SSOP-14 Texas Instruments SN74HCT02DRG4 vs SN74HCT02DBR
SN74HCT02PWG4 Quadruple 2-Input Positive-NOR Gates 14-TSSOP -40 to 85 Texas Instruments SN74HCT02DRG4 vs SN74HCT02PWG4
SN74HCT02D-00 HCT SERIES, QUAD 2-INPUT NOR GATE, PDSO14 Texas Instruments SN74HCT02DRG4 vs SN74HCT02D-00
74HCT02D,652 74HC02; 74HCT02 - Quad 2-input NOR gate@en-us SOIC 14-Pin Nexperia SN74HCT02DRG4 vs 74HCT02D,652
74HCT02PW,118 74HC02; 74HCT02 - Quad 2-input NOR gate@en-us TSSOP 14-Pin Nexperia SN74HCT02DRG4 vs 74HCT02PW,118
74HCT02DB IC HCT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14, Gate NXP Semiconductors SN74HCT02DRG4 vs 74HCT02DB
74HCT02D,653 74HC(T)02 - Quad 2-input NOR gate SOIC 14-Pin NXP Semiconductors SN74HCT02DRG4 vs 74HCT02D,653

Related Parts for SN74HCT02DRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HCT02DRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HCT02DRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74HCT02DRG4 would you like to use for your alert(s)?
  • Please alert me when SN74HCT02DRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HCT02DRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HCT02DRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HCT02DRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HCT02DRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HCT02DRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: