SN74HCS86BQAR
Texas Instruments
Description: Quadruple 2-input XOR gates with Schmitt-trigger inputs 14-WQFN -40 to 125

Overview of SN74HCS86BQAR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems

Price & Stock for SN74HCS86BQAR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-SN74HCS86BQARCT-ND
DigiKey IC GATE XOR 4CH 2-INP 14WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3006
In Stock
  • 1 $0.2300
  • 10 $0.1550
  • 25 $0.1348
  • 100 $0.1126
  • 250 $0.1021
  • 500 $0.0957
  • 1,000 $0.0905
  • 3,000 $0.0838
  • 6,000 $0.0806
  • 9,000 $0.0790
  • 15,000 $0.0773
  • 21,000 $0.0762
  • 30,000 $0.0753
  • 75,000 $0.0731
$0.0731 / $0.2300 Buy Now
DISTI # 595-SN74HCS86BQAR
Mouser Electronics Logic Gates Quadruple 2-input XOR gates with Schmitt-trigger inputs 14-WQFN -40 to 125 RoHS: Compliant 5184
  • 1 $0.4500
  • 10 $0.2420
  • 100 $0.1390
  • 1,000 $0.1170
  • 3,000 $0.0960
  • 9,000 $0.0840
  • 24,000 $0.0790
  • 45,000 $0.0700
  • 99,000 $0.0680
$0.0680 / $0.4500 Buy Now
Ameya Holding Limited   217231
RFQ

CAD Models for SN74HCS86BQAR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74HCS86BQAR by Texas Instruments

SN74HCS86BQAR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
WQFN-14
Reach Compliance Code
compliant
Samacsys Manufacturer
Texas Instruments
Family
HC/UH
JESD-30 Code
R-PQCC-N14
JESD-609 Code
e4
Length
3 mm
Load Capacitance (CL)
50 pF
Logic IC Type
XOR GATE
Max I(ol)
0.0078 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC14,.1X.12,20
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.002 mA
Prop. Delay@Nom-Sup
13 ns
Propagation Delay (tpd)
36 ns
Schmitt Trigger
YES
Seated Height-Max
0.8 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
2.5 mm
Want to compare parts?
  1. SN74HCS86BQAR
    Texas Instruments
    Quadruple 2-input XOR gates with Schmitt-trigger inputs 14-WQFN -40 to 125
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HCS86BQAR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HCS86BQAR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74HCS86BQAR would you like to use for your alert(s)?
  • Please alert me when SN74HCS86BQAR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HCS86BQAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HCS86BQAR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HCS86BQAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HCS86BQAR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HCS86BQAR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: