Part Details for SN74HCS541QWRKSRQ1 by Texas Instruments
Overview of SN74HCS541QWRKSRQ1 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74HCS541QWRKSRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74HCS541QWRKSRQ1CT-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 20VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8671 In Stock |
|
$0.2449 / $0.7300 | Buy Now |
DISTI #
595-74HCS541QWRKSRQ1
|
Mouser Electronics | Latches Automotive octal buffers and line drivers with three-state outputs and Schmitt-trigger inputs 20-VQFN -40 to 125 RoHS: Compliant | 3000 |
|
$0.2190 / $0.6600 | Buy Now |
|
Ameya Holding Limited | 463888 |
|
RFQ |
Part Details for SN74HCS541QWRKSRQ1
SN74HCS541QWRKSRQ1 CAD Models
SN74HCS541QWRKSRQ1 Part Data Attributes
|
SN74HCS541QWRKSRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HCS541QWRKSRQ1
Texas Instruments
Automotive octal buffers and line drivers with three-state outputs and Schmitt-trigger inputs 20-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-20 | |
Reach Compliance Code | compliant | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.0078 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.1X.18,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.002 mA | |
Propagation Delay (tpd) | 45 ns | |
Schmitt Trigger | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 2.5 mm |
Alternate Parts for SN74HCS541QWRKSRQ1
This table gives cross-reference parts and alternative options found for SN74HCS541QWRKSRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HCS541QWRKSRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT374N | IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74HCS541QWRKSRQ1 vs 74HCT374N |
74HCT374NB | IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver | NXP Semiconductors | SN74HCS541QWRKSRQ1 vs 74HCT374NB |
MM74HCT374WM_NL | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | SN74HCS541QWRKSRQ1 vs MM74HCT374WM_NL |
CD54HCT374F | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, PACKAGE-20 | Rochester Electronics LLC | SN74HCS541QWRKSRQ1 vs CD54HCT374F |
MC54HCT374AJD | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | SN74HCS541QWRKSRQ1 vs MC54HCT374AJD |
SN54HCT374J | Octal D-type Edge-Triggered Flip-Flops with 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | SN74HCS541QWRKSRQ1 vs SN54HCT374J |
SN74HCT374N | Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-PDIP -40 to 85 | Texas Instruments | SN74HCS541QWRKSRQ1 vs SN74HCT374N |
HD74HCT374P | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 6.30 X 24.50 MM, 2.54 MM PITCH, PLASTIC, DIP-20 | Renesas Electronics Corporation | SN74HCS541QWRKSRQ1 vs HD74HCT374P |
U74HCT374L-P20-T | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, LEAD FREE, TSSOP-20 | Unisonic Technologies Co Ltd | SN74HCS541QWRKSRQ1 vs U74HCT374L-P20-T |
5962-8550701RX | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, FRIT SEALED, CERDIP-20 | Intersil Corporation | SN74HCS541QWRKSRQ1 vs 5962-8550701RX |