Part Details for SN74HCS373RKSR by Texas Instruments
Overview of SN74HCS373RKSR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74HCS373RKSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74HCS373RKSRCT-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
887 In Stock |
|
$0.1923 / $0.5900 | Buy Now |
DISTI #
595-SN74HCS373RKSR
|
Mouser Electronics | Latches Octal transparent D-type latches with tri-state outputs and Schmitt-trigger inputs 20-VQFN -40 to 125 RoHS: Compliant | 2978 |
|
$0.1900 / $0.6600 | Buy Now |
Part Details for SN74HCS373RKSR
SN74HCS373RKSR CAD Models
SN74HCS373RKSR Part Data Attributes
|
SN74HCS373RKSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HCS373RKSR
Texas Instruments
Octal transparent D-type latches with tri-state outputs and Schmitt-trigger inputs 20-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-20 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.0078 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.1X.18,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.002 mA | |
Prop. Delay@Nom-Sup | 14 ns | |
Propagation Delay (tpd) | 33 ns | |
Schmitt Trigger | YES | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 2.5 mm |
Alternate Parts for SN74HCS373RKSR
This table gives cross-reference parts and alternative options found for SN74HCS373RKSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HCS373RKSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74HCS373QWRKSRQ1 | Texas Instruments | Check for Price | Automotive octal transparent D-type latches with three-state outputs 20-VQFN -40 to 125 | SN74HCS373RKSR vs SN74HCS373QWRKSRQ1 |
U74HCT573L-S20-R | Unisonic Technologies Co Ltd | Check for Price | Bus Driver/Transceiver, | SN74HCS373RKSR vs U74HCT573L-S20-R |
SN74HCS573QWRKSRQ1 | Texas Instruments | Check for Price | Automotive octal transparent D-type latches with three-state outputs and Schmitt-trigger inputs 20-VQFN -40 to 125 | SN74HCS373RKSR vs SN74HCS573QWRKSRQ1 |
SN74HCS373QPWRQ1 | Texas Instruments | Check for Price | Automotive octal transparent D-type latches with three-state outputs 20-TSSOP -40 to 125 | SN74HCS373RKSR vs SN74HCS373QPWRQ1 |
SN74HCS573RKSR | Texas Instruments | Check for Price | Octal transparent D-type latches with tri-state outputs and Schmitt-trigger inputs 20-VQFN -40 to 125 | SN74HCS373RKSR vs SN74HCS573RKSR |