Logic
SN74HCS32QPWRQ1
Texas Instruments
Description: Automotive, 4-ch, 2-input 2-V to 6-V high-speed (12 ns) OR gate with Schmitt-trigger inputs 14-TSSOP -40 to 125

Overview of SN74HCS32QPWRQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for SN74HCS32QPWRQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-SN74HCS32QPWRQ1CT-ND
DigiKey IC GATE OR 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3945
In Stock
  • 1 $0.5300
  • 10 $0.3580
  • 25 $0.3156
  • 100 $0.2685
  • 250 $0.2461
  • 500 $0.2325
  • 1,000 $0.2214
  • 2,000 $0.2122
  • 4,000 $0.2047
  • 6,000 $0.2009
  • 10,000 $0.1967
  • 14,000 $0.1943
  • 20,000 $0.1919
  • 50,000 $0.1869
$0.1869 / $0.5300 Buy Now
DISTI # 595-SN74HCS32QPWRQ1
Mouser Electronics Logic Gates Automotive, 4-ch, 2-input 2-V to 6-V high-speed (12 ns) OR gate with Schmitt-trigger inputs 14-TSSOP -40 to 125 RoHS: Compliant 2565
  • 1 $0.6100
  • 10 $0.4920
  • 100 $0.3650
  • 500 $0.3090
  • 1,000 $0.2390
  • 2,000 $0.2080
  • 10,000 $0.1860
  • 24,000 $0.1840
$0.1840 / $0.6100 Buy Now
Ameya Holding Limited   12629
RFQ
CHIPMALL.COM LIMITED Automotive quadruple 2-input OR gates with Schmitt-trigger inputs 1000
  • 10 $0.2072
  • 100 $0.2012
$0.2012 / $0.2072 Buy Now
CHIPMALL.COM LIMITED IC GATE OR 4CH 2IN 14TSSOP 165
  • 1 $0.2503
  • 10 $0.2443
  • 100 $0.2367
$0.2367 / $0.2503 Buy Now
LCSC 2V6V 2uA 4 12ns6V50pF ORGate TSSOP-14 Logic Gates ROHS 165
  • 1 $0.2594
  • 10 $0.2310
  • 30 $0.2265
  • 100 $0.2197
$0.2197 / $0.2594 Buy Now

CAD Models for SN74HCS32QPWRQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74HCS32QPWRQ1 by Texas Instruments

SN74HCS32QPWRQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TSSOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2019-08-09
Samacsys Manufacturer
Texas Instruments
Family
HC/UH
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Logic IC Type
OR GATE
Max I(ol)
0.0078 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
36 ns
Schmitt Trigger
YES
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. SN74HCS32QPWRQ1
    Texas Instruments
    Automotive, 4-ch, 2-input 2-V to 6-V high-speed (12 ns) OR gate with Schmitt-trigger inputs 14-TSSOP -40 to 125
    VS

Alternate Parts for SN74HCS32QPWRQ1

This table gives cross-reference parts and alternative options found for SN74HCS32QPWRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HCS32QPWRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HCT32PW-Q100,118 74HC32-Q100; 74HCT32-Q100 - Quad 2-input OR gate@en-us TSSOP 14-Pin Nexperia SN74HCS32QPWRQ1 vs 74HCT32PW-Q100,118
SN74HCT32PWTG4 HCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments SN74HCS32QPWRQ1 vs SN74HCT32PWTG4
935186910112 OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia SN74HCS32QPWRQ1 vs 935186910112
74HCT32PW-Q100 OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia SN74HCS32QPWRQ1 vs 74HCT32PW-Q100
74HCT32PW OR Gate Nexperia SN74HCS32QPWRQ1 vs 74HCT32PW
74HCT32PW-T OR Gate Nexperia SN74HCS32QPWRQ1 vs 74HCT32PW-T
SN74HCT32PWRE4 HCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments SN74HCS32QPWRQ1 vs SN74HCT32PWRE4
SN74HCT32PWLE Quadruple 2-Input Positive-OR Gates 14-TSSOP -40 to 85 Texas Instruments SN74HCS32QPWRQ1 vs SN74HCT32PWLE
SN74HCT32PWE4 HCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments SN74HCS32QPWRQ1 vs SN74HCT32PWE4
74HCT32PW,112 74HC32; 74HCT32 - Quad 2-input OR gate@en-us TSSOP 14-Pin Nexperia SN74HCS32QPWRQ1 vs 74HCT32PW,112
Part Number Description Manufacturer Compare
74HCT32PW,112 74HC32; 74HCT32 - Quad 2-input OR gate@en-us TSSOP 14-Pin Nexperia SN74HCS32QPWRQ1 vs 74HCT32PW,112
SN74HCT32PWE4 HCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments SN74HCS32QPWRQ1 vs SN74HCT32PWE4
74HCT32DB,118 SSOP1 14-Pin Nexperia SN74HCS32QPWRQ1 vs 74HCT32DB,118
74HCT32PW-Q100,118 74HC32-Q100; 74HCT32-Q100 - Quad 2-input OR gate@en-us TSSOP 14-Pin Nexperia SN74HCS32QPWRQ1 vs 74HCT32PW-Q100,118
74HCT32DB OR Gate Nexperia SN74HCS32QPWRQ1 vs 74HCT32DB
935186910112 OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia SN74HCS32QPWRQ1 vs 935186910112
74HCT32DB-T OR Gate Nexperia SN74HCS32QPWRQ1 vs 74HCT32DB-T
SN74HCT32DBRE4 HCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, SSOP-14 Texas Instruments SN74HCS32QPWRQ1 vs SN74HCT32DBRE4
SN74HCT32DBRG4 Quadruple 2-Input Positive-OR Gates 14-SSOP -40 to 85 Texas Instruments SN74HCS32QPWRQ1 vs SN74HCT32DBRG4
SN74HCT32DBR 4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-SSOP -40 to 85 Texas Instruments SN74HCS32QPWRQ1 vs SN74HCT32DBR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HCS32QPWRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HCS32QPWRQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74HCS32QPWRQ1 would you like to use for your alert(s)?
  • Please alert me when SN74HCS32QPWRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HCS32QPWRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HCS32QPWRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HCS32QPWRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HCS32QPWRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HCS32QPWRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: