-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, 4-ch, 2-input 2-V to 6-V high-speed (12 ns) AND gate with Schmitt trigger inputs 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HCS08QPWRQ1 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74HCS08QPWRQ1CT-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1239 In Stock |
|
$0.1836 / $0.4600 | Buy Now |
DISTI #
595-SN74HCS08QPWRQ1
|
Mouser Electronics | Logic Gates Automotive 4-ch 2- input 2-V to 6-V hig RoHS: Compliant | 4073 |
|
$0.1800 / $0.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HCS08QPWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HCS08QPWRQ1
Texas Instruments
Automotive, 4-ch, 2-input 2-V to 6-V high-speed (12 ns) AND gate with Schmitt trigger inputs 14-TSSOP -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-05-25 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.0078 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.002 mA | |
Propagation Delay (tpd) | 42 ns | |
Schmitt Trigger | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74HCS08QPWRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HCS08QPWRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HCT08PW,112 | Nexperia | $0.1253 | 74HC08; 74HCT08 - Quad 2-input AND gate@en-us TSSOP 14-Pin | SN74HCS08QPWRQ1 vs 74HCT08PW,112 |
74HCT08PW-Q100 | Nexperia | Check for Price | AND Gate | SN74HCS08QPWRQ1 vs 74HCT08PW-Q100 |
74HCT08PW-T | Nexperia | Check for Price | AND Gate | SN74HCS08QPWRQ1 vs 74HCT08PW-T |
74HCT08PW,118 | Nexperia | $0.0977 | 74HC08; 74HCT08 - Quad 2-input AND gate@en-us TSSOP 14-Pin | SN74HCS08QPWRQ1 vs 74HCT08PW,118 |
74HCT08T14-13 | Diodes Incorporated | $0.1069 | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, TSSOP-14 | SN74HCS08QPWRQ1 vs 74HCT08T14-13 |
74HCT08PW,118 | NXP Semiconductors | Check for Price | 74HC(T)08 - Quad 2-input AND gate TSSOP 14-Pin | SN74HCS08QPWRQ1 vs 74HCT08PW,118 |
74HCT08PW-Q100,118 | Nexperia | $0.2553 | 74HC08-Q100; 74HCT08-Q100 - Quad 2-input AND gate@en-us TSSOP 14-Pin | SN74HCS08QPWRQ1 vs 74HCT08PW-Q100,118 |
935298754118 | Nexperia | Check for Price | HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | SN74HCS08QPWRQ1 vs 935298754118 |
74HCT08PW,112 | NXP Semiconductors | Check for Price | 74HC(T)08 - Quad 2-input AND gate TSSOP 14-Pin | SN74HCS08QPWRQ1 vs 74HCT08PW,112 |