-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 2-V to 6-V XOR (exclusive OR) gates 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HC86DE4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Logic ICs | 303 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HC86DE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC86DE4
Texas Instruments
4-ch, 2-input, 2-V to 6-V XOR (exclusive OR) gates 14-SOIC -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 25 ns | |
Propagation Delay (tpd) | 125 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74HC86DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC86DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HC86D-T | NXP Semiconductors | Check for Price | IC HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SO-14, Gate | SN74HC86DE4 vs 74HC86D-T |
74HC86D-Q100 | NXP Semiconductors | Check for Price | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | SN74HC86DE4 vs 74HC86D-Q100 |
CD74HC86M96E4 | Texas Instruments | Check for Price | High Speed CMOS Logic Quad 2-Input Exclusive-OR Gates 14-SOIC -55 to 125 | SN74HC86DE4 vs CD74HC86M96E4 |
CD74HC86M | General Electric Solid State | Check for Price | Gate, | SN74HC86DE4 vs CD74HC86M |
MC74HC86DR2 | Motorola Semiconductor Products | Check for Price | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | SN74HC86DE4 vs MC74HC86DR2 |
74HC86D,652 | Nexperia | Check for Price | 74HC86; 74HCT86 - Quad 2-input EXCLUSIVE-OR gate@en-us SOIC 14-Pin | SN74HC86DE4 vs 74HC86D,652 |
MC74HC86D | Motorola Semiconductor Products | Check for Price | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | SN74HC86DE4 vs MC74HC86D |
TC74HC86AFN-TP2 | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | SN74HC86DE4 vs TC74HC86AFN-TP2 |
MC74HC86DR2 | Motorola Mobility LLC | Check for Price | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SOIC-14 | SN74HC86DE4 vs MC74HC86DR2 |
The maximum frequency of operation for the SN74HC86DE4 is typically around 100 MHz, but this can vary depending on the specific application, supply voltage, and output load.
To ensure proper operation, the SN74HC86DE4 should be powered from a stable, low-noise power supply with a voltage range of 2 V to 6 V. Additionally, decoupling capacitors (e.g., 0.1 μF) should be placed close to the device to filter out noise and reduce electromagnetic interference (EMI).
The input voltage threshold for the SN74HC86DE4 is typically around 0.5 VCC (VCC being the supply voltage), but this can vary depending on the specific application and operating conditions.
Yes, the SN74HC86DE4 can be used in both 3.3 V and 5 V systems, as it is designed to operate over a wide range of supply voltages (2 V to 6 V). However, the output voltage levels and noise margins may vary depending on the specific supply voltage.
Unused inputs on the SN74HC86DE4 should be tied to a valid logic level (either VCC or GND) to prevent floating inputs and ensure proper device operation.