Part Details for SN74HC74 by Texas Instruments
Results Overview of SN74HC74 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HC74 Information
SN74HC74 by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74HC74
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 44 |
|
RFQ | ||
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for SN74HC74
SN74HC74 CAD Models
Resources and Additional Insights for SN74HC74
Reference Designs related to SN74HC74
-
Automotive LED Front Lamp with Sequential Turn Animation Reference Design
This reference design is analog solution for automotive front lamp with sequential turn animation with the SEPIC topology: and this design also realizes full automotive diagnostic with low quiescent current during fault mode.
-
PMP5140 可提供 1.2V@10A 输出的 TPS40303 降压稳压器参考设计
PMP5140 is a single-phase synchronous switching regulator accepting input voltages of 3.3Vin or 12Vin and providing an output voltage of 1.2Vout capable of supplying 10A of current.