Part Details for SN74HC640ANSR by Texas Instruments
Overview of SN74HC640ANSR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74HC640ANSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74HC640ANSRCT-ND
|
DigiKey | IC TRANSCEIVER INVERT 6V 20SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3994 In Stock |
|
$0.8631 / $1.7800 | Buy Now |
DISTI #
595-SN74HC640ANSR
|
Mouser Electronics | Bus Transceivers Octal Bus Transceivers RoHS: Compliant | 0 |
|
$0.8950 / $0.9030 | Order Now |
|
Quest Components | 1584 |
|
$0.4795 / $1.3700 | Buy Now |