SN74HC573DWR-00
Texas Instruments
Description: HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20

Overview of SN74HC573DWR-00 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74HC573DWR-00 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74HC573DWR-00 by Texas Instruments

SN74HC573DWR-00
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
BROADSIDE VERSION OF 373
Family
HC/UH
JESD-30 Code
R-PDSO-G20
Length
12.8 mm
Load Capacitance (CL)
150 pF
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
57 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. SN74HC573DWR-00
    Texas Instruments
    HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20
    VS

Alternate Parts for SN74HC573DWR-00

This table gives cross-reference parts and alternative options found for SN74HC573DWR-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC573DWR-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74HC573ADWG Octal 3-State Non-inverting Transparent Latch, SOIC-20 WB, 38-TUBE onsemi SN74HC573DWR-00 vs MC74HC573ADWG
74HC573D,653 74HC573; 74HCT573 - Octal D-type transparent latch; 3-state@en-us SOP 20-Pin Nexperia SN74HC573DWR-00 vs 74HC573D,653
MC74HC573DWR2 HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 Motorola Mobility LLC SN74HC573DWR-00 vs MC74HC573DWR2
74HC573D-Q100,118 74HC573-Q100; 74HCT573-Q100 - Octal D-type transparent latch; 3-state@en-us SOP 20-Pin Nexperia SN74HC573DWR-00 vs 74HC573D-Q100,118
CD74HC573M High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-SOIC -55 to 125 Texas Instruments SN74HC573DWR-00 vs CD74HC573M
DV74HC573AD Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, SOP-20 avg Semiconductors SN74HC573DWR-00 vs DV74HC573AD
MC74HC573ANG HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, ROHS COMPLIANT, SOIC-20 onsemi SN74HC573DWR-00 vs MC74HC573ANG
SN74HC573AQDWRQ1 Automotive Catalog Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 125 Texas Instruments SN74HC573DWR-00 vs SN74HC573AQDWRQ1
TC74HC573AFW-TP1 IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components SN74HC573DWR-00 vs TC74HC573AFW-TP1
CD74HC573M96G4 High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-SOIC -55 to 125 Texas Instruments SN74HC573DWR-00 vs CD74HC573M96G4
Part Number Description Manufacturer Compare
TC74HC573AFW-TP1 IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components SN74HC573DWR-00 vs TC74HC573AFW-TP1
MC74HC573ADWR2 HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 onsemi SN74HC573DWR-00 vs MC74HC573ADWR2
TC74HC573AFW-TP2 IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components SN74HC573DWR-00 vs TC74HC573AFW-TP2
MC74HC573DWR2 HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 Motorola Mobility LLC SN74HC573DWR-00 vs MC74HC573DWR2
935298864118 HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20 Nexperia SN74HC573DWR-00 vs 935298864118
M74HC573RM13TR HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 STMicroelectronics SN74HC573DWR-00 vs M74HC573RM13TR
74HC573D/T3 IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SOP-20, Bus Driver/Transceiver NXP Semiconductors SN74HC573DWR-00 vs 74HC573D/T3
CD74HC573M96G4 High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-SOIC -55 to 125 Texas Instruments SN74HC573DWR-00 vs CD74HC573M96G4
MC74HC573ADWG Octal 3-State Non-inverting Transparent Latch, SOIC-20 WB, 38-TUBE onsemi SN74HC573DWR-00 vs MC74HC573ADWG
74HC573D,653 74HC573; 74HCT573 - Octal D-type transparent latch; 3-state@en-us SOP 20-Pin Nexperia SN74HC573DWR-00 vs 74HC573D,653

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC573DWR-00 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC573DWR-00 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74HC573DWR-00 would you like to use for your alert(s)?
  • Please alert me when SN74HC573DWR-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HC573DWR-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC573DWR-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HC573DWR-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC573DWR-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC573DWR-00 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: