-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 8:1, 1-channel analog multiplexer with injection-current effect control 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7552
|
Newark | Ic, Mux/Demux, 74Hc4851, Multiplexer Configuration:8:1, No. Of Circuits:1Circuits, On State Resistance Max:195Ohm, Supply Voltage Range:2V To 6V, Analogue Multiplexer Case:Soic, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC4851D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2800 / $1.7300 | Buy Now |
DISTI #
2156-SN74HC4851D-ND
|
DigiKey | IC MUX 8:1 195OHM 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
3050 In Stock |
|
$0.6100 | Buy Now |
DISTI #
296-SN74HC4851D-ND
|
DigiKey | IC MUX 8:1 195OHM 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
258 In Stock |
|
$0.9060 / $1.3000 | Buy Now |
DISTI #
595-SN74HC4851D
|
Mouser Electronics | Multiplexer Switch ICs 8-Ch Analog Mltplxr/Demltplxr RoHS: Compliant | 367 |
|
$0.3980 / $1.0200 | Buy Now |
|
Rochester Electronics | SN74HC4851 8-Channel Analog Multiplexer/Demultiplexer with Injection-Current Effect Control RoHS: Compliant Status: Active Min Qty: 1 | 3050 |
|
$0.5193 / $0.6110 | Buy Now |
DISTI #
SN74HC4851D
|
TME | IC: digital, analog,demultiplexer,multiplexer, Ch: 8, SMD, SO16, HC Min Qty: 3 | 73 |
|
$0.9000 / $1.3400 | Buy Now |
|
Ameya Holding Limited | IC: digital, analog,demultiplexer,multiplexer,octal, Channels: 8 | 33780 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HC4851D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC4851D
Texas Instruments
5-V, 8:1, 1-channel analog multiplexer with injection-current effect control 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 280 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.05 A | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 90 ns | |
Switch-on Time-Max | 90 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74HC4851D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC4851D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC4851DRG4 | 5-V, 8:1, 1-channel analog multiplexer with injection-current effect control 16-SOIC -40 to 125 | Texas Instruments | SN74HC4851D vs SN74HC4851DRG4 |
SN74HC4851DRE4 | 5-V, 8:1, 1-channel analog multiplexer with injection-current effect control 16-SOIC -40 to 125 | Texas Instruments | SN74HC4851D vs SN74HC4851DRE4 |