Logic
SN74HC32DRE4
Texas Instruments
Description: Quadruple 2-Input Positive-OR Gates 14-SOIC -40 to 85

Overview of SN74HC32DRE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for SN74HC32DRE4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1115
RFQ
Win Source Electronics IC GATE OR 4CH 2-INP 14SOIC / OR Gate IC 4 Channel 14-SOIC 46530
  • 475 $0.1060
  • 1,150 $0.0870
  • 1,790 $0.0840
  • 2,440 $0.0820
  • 3,165 $0.0790
  • 4,230 $0.0710
$0.0710 / $0.1060 Buy Now

CAD Models for SN74HC32DRE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74HC32DRE4 by Texas Instruments

SN74HC32DRE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Family
HC/UH
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
OR GATE
Max I(ol)
0.0052 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
25 ns
Propagation Delay (tpd)
125 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. SN74HC32DRE4
    Texas Instruments
    Quadruple 2-Input Positive-OR Gates 14-SOIC -40 to 85
    VS

Alternate Parts for SN74HC32DRE4

This table gives cross-reference parts and alternative options found for SN74HC32DRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC32DRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74LS32RP OR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, FP-14DN Hitachi Ltd SN74HC32DRE4 vs HD74LS32RP
SN74HC32DRG4 4-ch 2-input 2-V to 6-V 5.2 mA drive strength OR gate 14-SOIC -40 to 85 Texas Instruments SN74HC32DRE4 vs SN74HC32DRG4
SN74HC32DG4 Quadruple 2-Input Positive-OR Gates 14-SOIC -40 to 85 Texas Instruments SN74HC32DRE4 vs SN74HC32DG4
HD74LS32RP-EL OR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, FP-14DN Hitachi Ltd SN74HC32DRE4 vs HD74LS32RP-EL
SN74HC32D 4-ch 2-input 2-V to 6-V 5.2 mA drive strength OR gate 14-SOIC -40 to 85 Texas Instruments SN74HC32DRE4 vs SN74HC32D
SN74HC32DR-00 HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14 Texas Instruments SN74HC32DRE4 vs SN74HC32DR-00
SN74HC32DTG4 HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments SN74HC32DRE4 vs SN74HC32DTG4
SN74HC32DR 4-ch 2-input 2-V to 6-V 5.2 mA drive strength OR gate 14-SOIC -40 to 85 Texas Instruments SN74HC32DRE4 vs SN74HC32DR
SN74HC32D-00 HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14 Texas Instruments SN74HC32DRE4 vs SN74HC32D-00
SN74LS32D LS SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOIC-14 Motorola Mobility LLC SN74HC32DRE4 vs SN74LS32D
Part Number Description Manufacturer Compare
74F32DC F/FAST SERIES, QUAD 2-INPUT OR GATE, CDIP14 Texas Instruments SN74HC32DRE4 vs 74F32DC
SN74AC32DRE4 AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments SN74HC32DRE4 vs SN74AC32DRE4
54F32DC OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14 National Semiconductor Corporation SN74HC32DRE4 vs 54F32DC
JM38510/30501BDA LS SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, FP-14 Motorola Mobility LLC SN74HC32DRE4 vs JM38510/30501BDA
CD74AC32MX OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, Ge Solid State SN74HC32DRE4 vs CD74AC32MX
74F32DCQR OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation SN74HC32DRE4 vs 74F32DCQR
HD74HC32RPEL HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, 3.95 X 8.65 MM, 1.27 MM PITCH, PLASTIC, SOP-14 Renesas Electronics Corporation SN74HC32DRE4 vs HD74HC32RPEL
MC74F32DR2 F/FAST SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC SN74HC32DRE4 vs MC74F32DR2
5962-8772201CA Military, 3-ch 3-input 2-V to 6-V 5.2 mA drive strength OR gate 14-CDIP -55 to 125 Texas Instruments SN74HC32DRE4 vs 5962-8772201CA
TC74HC32AFN-EL IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.225 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components SN74HC32DRE4 vs TC74HC32AFN-EL

Related Parts for SN74HC32DRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC32DRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC32DRE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74HC32DRE4 would you like to use for your alert(s)?
  • Please alert me when SN74HC32DRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HC32DRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC32DRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HC32DRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC32DRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC32DRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: