-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XNOR (exclusive NOR) gate with open-drain outputs 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9392
|
Newark | Xnor Gate, Quad, 2 I/P, Soic-14, Logic Family/Base Number:74Hc266, Logic Type:Xnor Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC266DR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4790 / $0.6300 | Buy Now |
DISTI #
2156-SN74HC266DR-ND
|
DigiKey | IC GATE XNOR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
81250 In Stock |
|
$0.1500 | Buy Now |
DISTI #
296-31804-1-ND
|
DigiKey | IC GATE XNOR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2225 In Stock |
|
$0.1351 / $0.4700 | Buy Now |
DISTI #
595-SN74HC266DR
|
Mouser Electronics | Logic Gates Quadruple 2-Input Exclusive-NOR Gate RoHS: Compliant | 2615 |
|
$0.1350 / $0.4100 | Buy Now |
DISTI #
V72:2272_07337053
|
Arrow Electronics | XNOR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2116 Container: Cut Strips | Americas - 1926 |
|
$0.1385 / $0.1748 | Buy Now |
|
Quest Components | 1080 |
|
$0.2568 / $0.8560 | Buy Now | |
|
Rochester Electronics | SN74HC266 Quadruple 2-Input Exclusive-NOR Gates With Open-Drain Outputs RoHS: Compliant Status: Active Min Qty: 1 | 81250 |
|
$0.1326 / $0.1560 | Buy Now |
DISTI #
SN74HC266DR
|
TME | IC: digital, XNOR, Ch: 4, IN: 2, SMD, SO14, 2÷6VDC, HC Min Qty: 1 | 973 |
|
$0.3050 / $0.8160 | Buy Now |
|
Ameya Holding Limited | IC GATE XNOR 4CH 2-INP 14-SOIC | 237620 |
|
RFQ | |
|
LCSC | 2V6V 2uA 4 23ns6V50pF XNOR NOR Gate SOIC-14 Gates ROHS | 89 |
|
$0.2163 / $0.3932 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HC266DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC266DR
Texas Instruments
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XNOR (exclusive NOR) gate with open-drain outputs 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XNOR GATE | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 31 ns | |
Propagation Delay (tpd) | 155 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74HC266DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC266DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC266RP | XNOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, FP-14DN | Hitachi Ltd | SN74HC266DR vs HD74HC266RP |
SN74HC266DTG4 | HC/UH SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN74HC266DR vs SN74HC266DTG4 |
M74HC266M1R | HC/UH SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, SOP-14 | STMicroelectronics | SN74HC266DR vs M74HC266M1R |
SN74HC266D-00 | HC/UH SERIES, QUAD 2-INPUT XNOR GATE, PDSO14 | Texas Instruments | SN74HC266DR vs SN74HC266D-00 |
MM74HC266AMX | HC/UH SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | SN74HC266DR vs MM74HC266AMX |
SN74HC266DTE4 | HC/UH SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN74HC266DR vs SN74HC266DTE4 |