-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HC241PW by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74HC241PW-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5063 In Stock |
|
$0.5500 | Buy Now |
DISTI #
296-33928-5-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
844 In Stock |
|
$0.5711 / $1.1100 | Buy Now |
DISTI #
86284791
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 635 Package Multiple: 1 | Americas - 2118 |
|
$0.5579 / $0.5906 | Buy Now |
DISTI #
86291127
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 635 Package Multiple: 1 Date Code: 1301 | Americas - 1260 |
|
$0.5579 / $0.5906 | Buy Now |
DISTI #
86283833
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 635 Package Multiple: 1 Date Code: 1401 | Americas - 840 |
|
$0.5579 / $0.5906 | Buy Now |
|
Bristol Electronics | 349 |
|
RFQ | ||
|
Quest Components | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | 279 |
|
$0.7030 / $1.7575 | Buy Now |
|
Rochester Electronics | SN74HC241 Octal Buffers And Line Drivers With 3-State Outputs RoHS: Compliant Status: Obsolete Min Qty: 1 | 5103 |
|
$0.4463 / $0.5250 | Buy Now |
DISTI #
SN74HC241PW
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 8, SMD, TSSOP20 Min Qty: 3 | 0 |
|
$0.4200 / $0.8680 | RFQ |
|
Ameya Holding Limited | IC: digital, 3-state,octal,octal buffer,line driver, Channels: 8 | 1040 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HC241PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC241PW
Texas Instruments
8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -40 to 85
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW/HIGH | |
Family | HC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 29 ns | |
Propagation Delay (tpd) | 210 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74HC241PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC241PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HC241PW | NXP Semiconductors | Check for Price | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | SN74HC241PW vs 74HC241PW |
935174600112 | NXP Semiconductors | Check for Price | HC/UH SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | SN74HC241PW vs 935174600112 |
74HCT241PW-T | NXP Semiconductors | Check for Price | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | SN74HC241PW vs 74HCT241PW-T |
74HCT241PW,112 | NXP Semiconductors | Check for Price | 74HC(T)241 - Octal buffer/line driver; 3-state TSSOP2 20-Pin | SN74HC241PW vs 74HCT241PW,112 |
HD74HCT241T-EL | Renesas Electronics Corporation | Check for Price | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, TTP-20DA | SN74HC241PW vs HD74HCT241T-EL |
74HCT241PW,118 | NXP Semiconductors | Check for Price | 74HC(T)241 - Octal buffer/line driver; 3-state TSSOP2 20-Pin | SN74HC241PW vs 74HCT241PW,118 |
SN74HC241PWTG4 | Texas Instruments | Check for Price | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | SN74HC241PW vs SN74HC241PWTG4 |